Lovato Electric Auxiliary Contact, 4 Contact, 4 NO, BF00, DIN Rail, 10 A, BF0040A22060
- RS Stock No.:
- 273-9272
- Mfr. Part No.:
- BF0040A22060
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
PHP4,601.89
(exc. VAT)
PHP5,154.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,601.89 |
*price indicative
- RS Stock No.:
- 273-9272
- Mfr. Part No.:
- BF0040A22060
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Number of Contacts | 4 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 4 NO | |
| Series | BF00 | |
| Mount Type | DIN Rail | |
| Contact Current | 10A | |
| Pole and Throw Configuration | 4 | |
| Minimum Operating Temperature | -50°C | |
| Rated Insulation Voltage Ui | 690V | |
| Operational Current Ie | 0pA | |
| Mechanical Durability | 20000000Cycles | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA C22.2 n° 60947-5-1, CSA C22.2 n° 60947-1, UL 60947-1, IEC/EN 60947-5-1, IEC/EN 60947-1, UL 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Number of Contacts 4 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 4 NO | ||
Series BF00 | ||
Mount Type DIN Rail | ||
Contact Current 10A | ||
Pole and Throw Configuration 4 | ||
Minimum Operating Temperature -50°C | ||
Rated Insulation Voltage Ui 690V | ||
Operational Current Ie 0pA | ||
Mechanical Durability 20000000Cycles | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA C22.2 n° 60947-5-1, CSA C22.2 n° 60947-1, UL 60947-1, IEC/EN 60947-5-1, IEC/EN 60947-1, UL 60947-5-1 | ||
- COO (Country of Origin):
- IT
The Lovato control relay with dc coil and four number of poles has maximum two number of wires simultaneously connectable. The maximum tightening torque for terminals is 1.8 Nm.
Pollution degree 3
EMC compatible
Related links
- Lovato Electric Auxiliary Contact 4 NO DIN Rail BF0040A048
- Lovato Electric Auxiliary Contact 4 NO DIN Rail BF0040A024
- Lovato Electric Auxiliary Contact 4 NO DIN Rail BF0040D048
- Lovato Electric Auxiliary Contact 4 NO DIN Rail BF0040D012
- Lovato Electric Auxiliary Contact 4 NO DIN Rail BF0040D024
- Lovato Electric Auxiliary Contact 4 NO DIN Rail BF0040A46060
- Lovato Electric Auxiliary Contact 4 NO DIN Rail BF0040A110
- Lovato Electric Auxiliary Contact 4 NO DIN Rail BF0040A12060
