Lovato Electric Auxiliary Contact, 4 Contact, 4 NO, BF00, DIN Rail, 10 A, BF0040A048
- RS Stock No.:
- 273-9268
- Mfr. Part No.:
- BF0040A048
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
PHP4,601.89
(exc. VAT)
PHP5,154.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,601.89 |
*price indicative
- RS Stock No.:
- 273-9268
- Mfr. Part No.:
- BF0040A048
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 4 | |
| Normal State Configuration | 4 NO | |
| Series | BF00 | |
| Contact Current | 10A | |
| Mount Type | DIN Rail | |
| Pole and Throw Configuration | 4 | |
| Minimum Operating Temperature | -50°C | |
| Rated Insulation Voltage Ui | 690V | |
| Mechanical Durability | 20000000Cycles | |
| Operational Current Ie | 0pA | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC/EN 60947-5-1, CSA C22.2 n° 60947-5-1, CSA C22.2 n° 60947-1, UL 60947-1, UL 60947-5-1, IEC/EN 60947-1 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Auxiliary Contact | ||
Number of Contacts 4 | ||
Normal State Configuration 4 NO | ||
Series BF00 | ||
Contact Current 10A | ||
Mount Type DIN Rail | ||
Pole and Throw Configuration 4 | ||
Minimum Operating Temperature -50°C | ||
Rated Insulation Voltage Ui 690V | ||
Mechanical Durability 20000000Cycles | ||
Operational Current Ie 0pA | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC/EN 60947-5-1, CSA C22.2 n° 60947-5-1, CSA C22.2 n° 60947-1, UL 60947-1, UL 60947-5-1, IEC/EN 60947-1 | ||
- COO (Country of Origin):
- IT
The Lovato control relay with dc coil and four number of poles has maximum two number of wires simultaneously connectable. The maximum tightening torque for terminals is 1.8 Nm.
Pollution degree 3
EMC compatible
Related links
- Lovato Electric Auxiliary Contact 4 NO DIN Rail BF0040A22060
- Lovato Electric Auxiliary Contact 4 NO DIN Rail BF0040A024
- Lovato Electric Auxiliary Contact 4 NO DIN Rail BF0040D048
- Lovato Electric Auxiliary Contact 4 NO DIN Rail BF0040D012
- Lovato Electric Auxiliary Contact 4 NO DIN Rail BF0040D024
- Lovato Electric Auxiliary Contact 4 NO DIN Rail BF0040A46060
- Lovato Electric Auxiliary Contact 4 NO DIN Rail BF0040A110
- Lovato Electric Auxiliary Contact 4 NO DIN Rail BF0040A12060
