Lovato Electric Auxiliary Contact, 4 Contact, 4 NO, BF00, DIN Rail, 10 A, BF0040A230

Subtotal (1 unit)*

PHP4,601.89

(exc. VAT)

PHP5,154.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,601.89

*price indicative

RS Stock No.:
273-9273
Mfr. Part No.:
BF0040A230
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Auxiliary Contact

Number of Contacts

4

Normal State Configuration

4 NO

Series

BF00

Mount Type

DIN Rail

Contact Current

10A

Pole and Throw Configuration

4

Minimum Operating Temperature

-50°C

Operational Current Ie

0A

Mechanical Durability

20000000Cycles

Rated Insulation Voltage Ui

690V

Maximum Operating Temperature

70°C

Standards/Approvals

IEC/EN 60947-5-1, CSA C22.2 n° 60947-5-1, CSA C22.2 n° 60947-1, UL 60947-1, IEC/EN 60947-1, UL 60947-5-1

COO (Country of Origin):
IT
The Lovato control relay with dc coil and four number of poles has maximum two number of wires simultaneously connectable. The maximum tightening torque for terminals is 1.8 Nm.

Pollution degree 3

EMC compatible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy