ABB Auxiliary Contact, 2 Contact, 1 NO/1 NC, CA6, Surface, 6 A, 250 V dc, 690V ac, GJL1201318R0001
- RS Stock No.:
- 253-4714
- Mfr. Part No.:
- GJL1201318R0001
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP7,505.94
(exc. VAT)
PHP8,406.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | PHP750.594 | PHP7,505.94 |
*price indicative
- RS Stock No.:
- 253-4714
- Mfr. Part No.:
- GJL1201318R0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 2 | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | CA6 | |
| Contact Current | 6A | |
| Mount Type | Surface | |
| Terminal Type | Flat-Pin | |
| Pole and Throw Configuration | 2P | |
| Contact Voltage | 250V dc, 690V dc | |
| Operational Current Ie | 4A | |
| Rated Insulation Voltage Ui | 690V | |
| Mounting Location | Side | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL 60947-4-1, IEC/EN 60947-4-1, UL 60947-1, IEC/EN 60947-1, IEC/EN 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Auxiliary Contact | ||
Number of Contacts 2 | ||
Normal State Configuration 1 NO/1 NC | ||
Series CA6 | ||
Contact Current 6A | ||
Mount Type Surface | ||
Terminal Type Flat-Pin | ||
Pole and Throw Configuration 2P | ||
Contact Voltage 250V dc, 690V dc | ||
Operational Current Ie 4A | ||
Rated Insulation Voltage Ui 690V | ||
Mounting Location Side | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL 60947-4-1, IEC/EN 60947-4-1, UL 60947-1, IEC/EN 60947-1, IEC/EN 60947-5-1 | ||
- COO (Country of Origin):
- DE
ABB CA6 Series Auxiliary Contact, 6A Contact Current, 690V Rated Insulation Voltage - GJL1201318R0001
This auxiliary contact is a side-mounted module designed to extend control circuits on contactors in industrial electrical systems. It provides an additional switching element for signalling and interlocking within automation and power distribution assemblies, connecting via flat-pin terminals for straightforward installation on compatible mini contactors.
Features & Benefits
• 1NO1NC configuration offers both make and break signalling capability
• 6A contact rating supports moderate control circuit loads
• 250VDC and 690VAC ratings permit DC and AC auxiliary circuits
• 4A operational current enables steady switching under load
• Flat-pin terminals ensure rapid, secure electrical connection
• Surface mount with side location allows Compact system integration
• 6A contact rating supports moderate control circuit loads
• 250VDC and 690VAC ratings permit DC and AC auxiliary circuits
• 4A operational current enables steady switching under load
• Flat-pin terminals ensure rapid, secure electrical connection
• Surface mount with side location allows Compact system integration
**Applications**
• Suitable for monitoring contactor status in motor control panels
• Ideal for interlock functions in automated production lines
• Used with mini contactors to expand auxiliary signalling capacity
• Can be used for control circuit feedback to PLCs and relays
• Suitable for retrofit replacement in industrial control cabinets
• Ideal for interlock functions in automated production lines
• Used with mini contactors to expand auxiliary signalling capacity
• Can be used for control circuit feedback to PLCs and relays
• Suitable for retrofit replacement in industrial control cabinets
What environmental range will it tolerate in typical installations?
It operates between -25°C and +55°C and can be stored from -40°C to +80°C, allowing use across common indoor industrial environments.
How does the product perform at altitude or under vibration?
It is rated for operation up to 2000m altitude and meets vibration resistance of 5 g across 5–150 Hz and shock resistance of 11 MS pulses at 15 g.
Which standards cover its electrical and safety characteristics?
It conforms to IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1 and has UL recognition for applicable control-device requirements.
What physical protection does it provide against contact and ingress?
The unit carries an IP20 degree of protection, offering Basic prevention against accidental contact with live parts.
How is the product supplied and packaged for ordering?
It is sold as single units with package configurations available in ten-piece packs for stock.
Related links
- ABB Auxiliary Contact 1 NO/1 NC Surface 250 V dc GJL1201318R0001
- ABB Auxiliary Contact 1 NO/1 NC Surface 250 V dc GJL1201317R0001
- ABB Auxiliary Contact 1 NO/1 NC Surface 250 V dc GJL1201317R0004
- ABB Auxiliary Contact 1 NO/1 NC Surface 250 V dc GJL1201318R0002
- ABB Auxiliary Contact 1 NO/1 NC Surface 250 V dc GJL1201317R0002
- ABB Auxiliary Contact 1 NO/1 NC Surface 250 V dc GJL1201319R0002
- ABB Auxiliary Contact 1 NO/1 NC Surface 250 V dc GJL1201319R0001
- ABB Auxiliary Contact 1 NO/1 NC Surface 250 V dc GJL1201319R0004