ABB Auxiliary Contact, 2 Contact, 1 NO/1 NC, CA6, Surface, 6 A, 250 V dc, 690V ac, GJL1201319R0002
- RS Stock No.:
- 721-668
- Mfr. Part No.:
- GJL1201319R0002
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP797.19
(exc. VAT)
PHP892.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP797.19 |
*price indicative
- RS Stock No.:
- 721-668
- Mfr. Part No.:
- GJL1201319R0002
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 2 | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | CA6 | |
| Mount Type | Surface | |
| Contact Current | 6A | |
| Terminal Type | Solder Pin | |
| Pole and Throw Configuration | 2P | |
| Contact Voltage | 250V dc, 690V dc | |
| Mounting Location | Side | |
| Operational Current Ie | 4A | |
| Rated Insulation Voltage Ui | 690V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL 60947-4-1, IEC/EN 60947-4-1, IEC/EN 60947-1, UL 60947-1, IEC/EN 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Auxiliary Contact | ||
Number of Contacts 2 | ||
Normal State Configuration 1 NO/1 NC | ||
Series CA6 | ||
Mount Type Surface | ||
Contact Current 6A | ||
Terminal Type Solder Pin | ||
Pole and Throw Configuration 2P | ||
Contact Voltage 250V dc, 690V dc | ||
Mounting Location Side | ||
Operational Current Ie 4A | ||
Rated Insulation Voltage Ui 690V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL 60947-4-1, IEC/EN 60947-4-1, IEC/EN 60947-1, UL 60947-1, IEC/EN 60947-5-1 | ||
- COO (Country of Origin):
- DE
ABB CA6 Series Auxiliary Contact, 6A Contact Current, 690V Rated Insulation Voltage - GJL1201319R0002
This auxiliary contact provides additional switching capability for contactor systems, offering a Compact side-mounted auxiliary Block with solder pin terminals for secure PCB or interconnection mounting. It is designed to integrate with mini contactors and to extend control circuits in industrial automation, electrical and mechanical installations.
Features & Benefits
• 1NO1NC configuration delivers both make and break signalling
• 6A conventional current supports typical control loads
• 690V insulation rating enables high-voltage auxiliary circuits
• 4A operational current for defined switching capacity
• Solder pin terminals ensure reliable PCB or wiring connections
• Operates across -25°C to 55°C for varied ambient conditions
• 6A conventional current supports typical control loads
• 690V insulation rating enables high-voltage auxiliary circuits
• 4A operational current for defined switching capacity
• Solder pin terminals ensure reliable PCB or wiring connections
• Operates across -25°C to 55°C for varied ambient conditions
**Applications**
• Suitable for retrofitting auxiliary contacts on mini contactors
• Used with contactor control panels in automation systems
• Ideal for interlock and status-feedback circuits in switchgear
• Can be used for DIY PCB-mounted auxiliary switching modules
• Used with contactor control panels in automation systems
• Ideal for interlock and status-feedback circuits in switchgear
• Can be used for DIY PCB-mounted auxiliary switching modules
What mounting options are available for integration?
It is designed for side mounting on compatible contactors and for surface attachment where space permits, allowing direct alignment with actuator linkages.
How does the contact Block handle voltage surges?
The component is rated with a 6kV impulse withstand and a rated insulation voltage of 690V, providing protection against transient overvoltages in auxiliary circuits.
What approvals support use in industrial installations?
It complies with IEC/EN 60947-1, IEC/EN 60947-4-1 and IEC/EN 60947-5-1 standards and holds multiple certificates for recognised electrical safety assessments.
What environmental limits should installers consider?
The unit tolerates storage down to -40°C and operation up to 55°C, and is suitable for service at altitudes up to 2000m with IP20 protection.
Related links
- ABB Auxiliary Contact 1 NO/1 NC Surface 250 V dc GJL1201319R0002
- ABB Auxiliary Contact 1 NO/1 NC Surface 250 V dc GJL1201317R0001
- ABB Auxiliary Contact 1 NO/1 NC Surface 250 V dc GJL1201317R0002
- ABB Auxiliary Contact 1 NO/1 NC Surface 250 V dc GJL1201319R0003
- ABB Auxiliary Contact 1 NO/1 NC Surface 250 V dc GJL1201319R0004
- ABB Auxiliary Contact 1 NO/1 NC Surface 250 V dc GJL1201319R0001
- ABB Auxiliary Contact 1 NO/1 NC Surface 250 V dc GJL1201318R0001
- ABB Auxiliary Contact 1 NO/1 NC Surface 250 V dc GJL1201317R0004