ABB Auxiliary Contact, 2 Contact, 1 NO/1 NC, CA6, Surface, 6 A, 250 V dc, 690V ac, GJL1201317R0002

This image is representative of the product range

Subtotal (1 pack of 10 units)*

PHP10,915.84

(exc. VAT)

PHP12,225.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
10 +PHP1,091.584PHP10,915.84

*price indicative

RS Stock No.:
253-4712
Mfr. Part No.:
GJL1201317R0002
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Contacts

2

Product Type

Auxiliary Contact

Normal State Configuration

1 NO/1 NC

Series

CA6

Contact Current

6A

Mount Type

Surface

Terminal Type

Screw

Pole and Throw Configuration

2P

Contact Voltage

250V dc, 690V dc

Rated Insulation Voltage Ui

690V

Operational Current Ie

4A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

IEC/EN 60947-1, IEC/EN 60947-5-1, IEC/EN 60947-4-1, UL 60947-4-1, UL 60947-1

COO (Country of Origin):
DE

ABB CA6 Series Auxiliary Contact, 6A Contact Current, 690V Rated Insulation Voltage - GJL1201317R0002


This auxiliary contact is a surface-mounted switching accessory designed to provide additional signalling and control contacts alongside contactors in industrial control systems. It connects via screw terminals and is suited to environments where compact, serviceable auxiliary circuitry is required, delivering electrical switching for control circuits in automation and electrical installations.

Features & Benefits


• 1NO1NC contact arrangement for separate make and break signalling
• 6A conventional current for typical control loads
• Rated insulation voltage 690V for high-voltage separation
• Operational current 4A for switching moderate DC/DC control circuits
• Accepts stranded up to 2.5mm² and rigid up to 4mm² conductors for flexible wiring
• Operating temperature range -25°C to +55°C for broad industrial use

**Applications**


• Suitable for adding signalling contacts to mini contactors in control panels
• Used for interlock feedback in motor starter assemblies
• Ideal for auxiliary control circuits in automation racks
• Can be used for DC control and 50/60Hz AC auxiliary circuits
• Suitable for replacement and maintenance of contactor auxiliary modules

What Terminal torque should be used during installation?


Tighten screw terminals to 0.8–1.1 N·m to ensure reliable conductor clamping.

What environmental extremes can it withstand in storage?


The component tolerates storage temperatures down to -40°C and up to +80°C.

How is mechanical robustness specified for transport and operation?


It resists shock pulses of 11 MS at 15 g and vibration 5 g across 5–150 Hz.

What protections are provided against accidental contact?


The unit offers IP20 degree of protection for Basic finger-safe operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy