ABB Auxiliary Contact, 2 Contact, 1 NO/1 NC, CA6, Surface, 6 A, 250 V dc, 690V ac, GJL1201317R0002
- RS Stock No.:
- 721-663
- Mfr. Part No.:
- GJL1201317R0002
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP744.97
(exc. VAT)
PHP834.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP744.97 |
*price indicative
- RS Stock No.:
- 721-663
- Mfr. Part No.:
- GJL1201317R0002
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Contacts | 2 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | CA6 | |
| Contact Current | 6A | |
| Mount Type | Surface | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | 2P | |
| Contact Voltage | 250V dc, 690V dc | |
| Rated Insulation Voltage Ui | 690V | |
| Operational Current Ie | 4A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-5-1, IEC/EN 60947-4-1, UL 60947-4-1, UL 60947-1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Contacts 2 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 1 NO/1 NC | ||
Series CA6 | ||
Contact Current 6A | ||
Mount Type Surface | ||
Terminal Type Screw | ||
Pole and Throw Configuration 2P | ||
Contact Voltage 250V dc, 690V dc | ||
Rated Insulation Voltage Ui 690V | ||
Operational Current Ie 4A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-5-1, IEC/EN 60947-4-1, UL 60947-4-1, UL 60947-1 | ||
- COO (Country of Origin):
- DE
ABB CA6 Series Auxiliary Contact, 6A Contact Current, 690V Rated Insulation Voltage - GJL1201317R0002
This auxiliary contact is a surface-mounted switching accessory designed to provide additional signalling and control contacts alongside contactors in industrial control systems. It connects via screw terminals and is suited to environments where compact, serviceable auxiliary circuitry is required, delivering electrical switching for control circuits in automation and electrical installations.
Features & Benefits
• 1NO1NC contact arrangement for separate make and break signalling
• 6A conventional current for typical control loads
• Rated insulation voltage 690V for high-voltage separation
• Operational current 4A for switching moderate DC/DC control circuits
• Accepts stranded up to 2.5mm² and rigid up to 4mm² conductors for flexible wiring
• Operating temperature range -25°C to +55°C for broad industrial use
• 6A conventional current for typical control loads
• Rated insulation voltage 690V for high-voltage separation
• Operational current 4A for switching moderate DC/DC control circuits
• Accepts stranded up to 2.5mm² and rigid up to 4mm² conductors for flexible wiring
• Operating temperature range -25°C to +55°C for broad industrial use
**Applications**
• Suitable for adding signalling contacts to mini contactors in control panels
• Used for interlock feedback in motor starter assemblies
• Ideal for auxiliary control circuits in automation racks
• Can be used for DC control and 50/60Hz AC auxiliary circuits
• Suitable for replacement and maintenance of contactor auxiliary modules
• Used for interlock feedback in motor starter assemblies
• Ideal for auxiliary control circuits in automation racks
• Can be used for DC control and 50/60Hz AC auxiliary circuits
• Suitable for replacement and maintenance of contactor auxiliary modules
What Terminal torque should be used during installation?
Tighten screw terminals to 0.8–1.1 N·m to ensure reliable conductor clamping.
What environmental extremes can it withstand in storage?
The component tolerates storage temperatures down to -40°C and up to +80°C.
How is mechanical robustness specified for transport and operation?
It resists shock pulses of 11 MS at 15 g and vibration 5 g across 5–150 Hz.
What protections are provided against accidental contact?
The unit offers IP20 degree of protection for Basic finger-safe operation.
Related links
- ABB Auxiliary Contact 1 NO/1 NC Surface 250 V dc GJL1201317R0002
- ABB Auxiliary Contact 1 NO/1 NC Surface 250 V dc GJL1201317R0001
- ABB Auxiliary Contact 1 NO/1 NC Surface 250 V dc GJL1201319R0003
- ABB Auxiliary Contact 1 NO/1 NC Surface 250 V dc GJL1201319R0004
- ABB Auxiliary Contact 1 NO/1 NC Surface 250 V dc GJL1201319R0001
- ABB Auxiliary Contact 1 NO/1 NC Surface 250 V dc GJL1201319R0002
- ABB Auxiliary Contact 1 NO/1 NC Surface 250 V dc GJL1201318R0001
- ABB Auxiliary Contact 1 NO/1 NC Surface 250 V dc GJL1201317R0004