ABB Auxiliary Contact, 2 Contact, 1 NO/1 NC, CA6, Surface, 6 A, 250 V dc, 690V ac, GJL1201317R0004
- RS Stock No.:
- 721-664
- Mfr. Part No.:
- GJL1201317R0004
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP744.97
(exc. VAT)
PHP834.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP744.97 |
*price indicative
- RS Stock No.:
- 721-664
- Mfr. Part No.:
- GJL1201317R0004
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 2 | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | CA6 | |
| Contact Current | 6A | |
| Mount Type | Surface | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | 2P | |
| Contact Voltage | 250V dc, 690V dc | |
| Mounting Location | Side | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 4A | |
| Rated Insulation Voltage Ui | 690V | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL 60947-1, UL 60947-4-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, IEC/EN 60947-1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Auxiliary Contact | ||
Number of Contacts 2 | ||
Normal State Configuration 1 NO/1 NC | ||
Series CA6 | ||
Contact Current 6A | ||
Mount Type Surface | ||
Terminal Type Screw | ||
Pole and Throw Configuration 2P | ||
Contact Voltage 250V dc, 690V dc | ||
Mounting Location Side | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 4A | ||
Rated Insulation Voltage Ui 690V | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL 60947-1, UL 60947-4-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, IEC/EN 60947-1 | ||
- COO (Country of Origin):
- DE
ABB CA6 Series Auxiliary Contact, 6A Contact Current, 690V Rated Insulation Voltage - GJL1201317R0004
This auxiliary contact provides additional switching contacts for contactors, mounted at the side with screw terminations for secure wiring. It is designed for control and signalling circuits in industrial installations and links to mini contactors as an add‑on component.
Features & Benefits
• 2 auxiliary contacts delivering combined NO and NC functionality
• Rated insulation voltage 690V enabling high‑voltage auxiliary circuits
• Contact rating 6 A supporting moderate control currents
• Operational current Ie 4 A for precise switching performance
• Screw terminals with defined tightening torque for reliable connections
• Operational temperature range −25 °C to 55 °C for varied environments
• Rated insulation voltage 690V enabling high‑voltage auxiliary circuits
• Contact rating 6 A supporting moderate control currents
• Operational current Ie 4 A for precise switching performance
• Screw terminals with defined tightening torque for reliable connections
• Operational temperature range −25 °C to 55 °C for varied environments
**Applications**
• Suitable for retrofitting mini contactors in control panels
• Used with automation equipment requiring auxiliary signalling
• Ideal for electrical control circuits in manufacturing plants
• Can be used for interlock and indicator lamp switching
• Suitable for replacing worn auxiliary modules in CA6‑compatible systems
• Used with automation equipment requiring auxiliary signalling
• Ideal for electrical control circuits in manufacturing plants
• Can be used for interlock and indicator lamp switching
• Suitable for replacing worn auxiliary modules in CA6‑compatible systems
What Terminal conductor sizes are accepted for wiring?
Flexible conductors with ferrules and rigid conductors up to 4 mm² are supported, with a recommended wire stripping length of 9 mm.
Which mounting orientation is required for installation?
The unit is designed for side mounting on the contactor surface to align with accessory mounting provisions.
What mechanical stresses can it withstand?
It meets shock resistance of 11 MS pulses at 15 g and vibration resistance of 5 g across 5–150 Hz in accordance with relevant test standards.
Which standards govern its design and safety?
The component conforms to IEC/EN 60947 series and UL 60947 requirements applicable to auxiliary switching devices.
How is packaging supplied for multiple units?
Units are supplied in packs of ten with gross package weight and dimensions prepared for handling and storage.
Related links
- ABB Auxiliary Contact 1 NO/1 NC Surface 250 V dc GJL1201317R0004
- ABB Auxiliary Contact 1 NO/1 NC Surface 250 V dc GJL1201317R0001
- ABB Auxiliary Contact 1 NO/1 NC Surface 250 V dc GJL1201317R0002
- ABB Auxiliary Contact 1 NO/1 NC Surface 250 V dc GJL1201319R0003
- ABB Auxiliary Contact 1 NO/1 NC Surface 250 V dc GJL1201318R0001
- ABB Auxiliary Contact 1 NO/1 NC Surface 250 V dc GJL1201318R0002
- ABB Auxiliary Contact 1 NO/1 NC Surface 250 V dc GJL1201319R0002
- ABB Auxiliary Contact 1 NO/1 NC Surface 250 V dc GJL1201319R0001