ABB Auxiliary Contact Block, 1SF 1 NO/1 NC With Screw Terminal, 24V, 690 V, 1SFN010720R3311
- RS Stock No.:
- 721-024
- Mfr. Part No.:
- 1SFN010720R3311
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP957.44
(exc. VAT)
PHP1,072.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP957.44 |
*price indicative
- RS Stock No.:
- 721-024
- Mfr. Part No.:
- 1SFN010720R3311
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Auxiliary Contact Block | |
| Contact Configuration | 1 NO/1 NC | |
| Series | 1SF | |
| Voltage | 24V, 690V | |
| Terminal Type | Screw | |
| For Use With | Block Contactors | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Auxiliary Contact Block | ||
Contact Configuration 1 NO/1 NC | ||
Series 1SF | ||
Voltage 24V, 690V | ||
Terminal Type Screw | ||
For Use With Block Contactors | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CZ
The ABB Auxiliary Contact Block is designed for seamless integration with standard industrial equipment. This high-performance component enhances control capabilities by offering both normally open (NO) and normally closed (NC) auxiliary contacts in a Compact size. Engineered for durability and reliability, it is suitable for a variety of applications, allowing for easy mounting thanks to its screw-type terminals. With a robust construction, it ensures safety and efficiency in demanding environments, making it an essential addition to electrical systems requiring additional contact functionality.
Compact design with a net width of 64.5 mm for efficient space usage
Comprises 1 normally open and 1 normally closed auxiliary contact for versatile applications
IP20 degree of protection offers reliable performance in non-harsh environments
Compatible with a wide range of ABB contactor models for enhanced flexibility
Screw terminals allow for secure connections and ease of wiring
Meets stringent material compliance, ensuring adherence to conflict minerals standards
Related links
- ABB Auxiliary Contact Block 125V, 1SFN010716R1001
- ABB Auxiliary Contact Block 125V, 1SFN010716R1010
- ABB Auxiliary Contact Block 690V, 1SFN014328R1001
- ABB Auxiliary Switch Block 16A 440V dc, 1SAM201903R1003 SK1-02
- ABB Auxiliary Switch Block 16A 440V dc, 1SAM201903R1002 SK1-20
- ABB Auxiliary Contact Block 1 NO Front 24V ac, 1SBN010010R1010
- ABB Auxiliary Contact Block 3 NO/1 NC DIN 690V, 1SBN010140R1131
- ABB Auxiliary Contact Block 1 NC DIN 690V, 1SBN010111R1001