ABB Auxiliary Contact Block, 1SF 1 NC With Screw Terminal, 125V, 1SFN010716R1001
- RS Stock No.:
- 721-021
- Mfr. Part No.:
- 1SFN010716R1001
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP2,237.42
(exc. VAT)
PHP2,505.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,237.42 |
*price indicative
- RS Stock No.:
- 721-021
- Mfr. Part No.:
- 1SFN010716R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Auxiliary Contact Block | |
| Contact Configuration | 1 NC | |
| Series | 1SF | |
| Voltage | 125V | |
| Terminal Type | Screw | |
| For Use With | Block Contactors | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Auxiliary Contact Block | ||
Contact Configuration 1 NC | ||
Series 1SF | ||
Voltage 125V | ||
Terminal Type Screw | ||
For Use With Block Contactors | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CZ
The ABB Auxiliary Contact Block is engineered to enhance the functionality of various Block contactors. This essential component is designed to provide a reliable and instantaneous normally closed contact solution for low-energy applications. With its Compact dimensions and screw type side mounted configuration, it seamlessly integrates into existing systems, ensuring efficient operation in auxiliary circuits. Its compatibility with a wide range of Block contactors makes it a versatile addition to any control product setup, perfect for improving the operational capabilities of your PLC systems while maintaining high standards of safety and reliability.
Derived from top-quality materials for optimal performance and longevity
Compact design with a net width of 65 mm, ensuring space efficiency
Low energy consumption, with a power loss of just 0.15 W at rated operating conditions
Flexibility in wiring with multiple connecting capacity options for both rigid and flexible wires
IP20 degree of protection safeguarding against harmful contact and penetration
Certified compliance with CQC, cUL, and CE requirements, ensuring adherence to international safety and quality standards
Screw terminals allow for simple and secure connections, enhancing installation flexibility
Designed for compatibility with numerous Block contactor models, delivering outstanding versatility
Related links
- ABB Auxiliary Contact Block 125V, 1SFN010716R1010
- ABB Auxiliary Contact Block 24V 1SFN010720R3311
- ABB Auxiliary Contact Block 690V, 1SFN014328R1001
- ABB Auxiliary Switch Block 16A 440V dc, 1SAM201903R1003 SK1-02
- ABB Auxiliary Contact Block 2 NC/2 NO Front 690V, 1SBN010042R1122
- ABB Auxiliary Contact Block 1 NC Front 1SBN010010R1001
- ABB Auxiliary Contact Block 2 NC/2 NO Front 690V, 1SBN010140R1122
- ABB Auxiliary Contact Block 3 NO/1 NC Front 690V, 1SBN010042R1031