ABB Auxiliary Contact Block, 1SF 1 NO With Screw Terminal, 125V, 1SFN010716R1010
- RS Stock No.:
- 721-023
- Mfr. Part No.:
- 1SFN010716R1010
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP2,237.42
(exc. VAT)
PHP2,505.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,237.42 |
*price indicative
- RS Stock No.:
- 721-023
- Mfr. Part No.:
- 1SFN010716R1010
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Auxiliary Contact Block | |
| Contact Configuration | 1 NO | |
| Voltage | 125V | |
| Series | 1SF | |
| Terminal Type | Screw | |
| For Use With | Block Contactors | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Auxiliary Contact Block | ||
Contact Configuration 1 NO | ||
Voltage 125V | ||
Series 1SF | ||
Terminal Type Screw | ||
For Use With Block Contactors | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CZ
The ABB Auxiliary Contact Block is designed for seamless integration with various control systems, providing a reliable solution for enhancing machine functionality. This 1-pole screw-type auxiliary contact Block features a low-energy, instantaneous normally open contact that effectively supports automation processes within PLC applications. With a Compact design that facilitates easy installation in limited spaces, it ensures optimal performance while maintaining safety standards, making it a valuable addition to your electrical control components.
1 pole configuration for straightforward integration into control systems
Instantaneous normally open contact enhances responsive operation
Compact dimensions (65 mm width, 74 mm height) ensure adaptability in tight spaces
Rated for an auxiliary circuit voltage of 125 V, suitable for various applications
Robust design with IP20 degree of protection, delivering durability in diverse environments
Compatible with multiple ABB contactor series, allowing for versatile application
Flexible and rigid connection options cater to diverse installation needs
Tightening torque of 1 N·m simplifies the installation process
Compliance with industry standards such as CE, RoHS, and WEEE ensures regulatory adherence
Related links
- ABB Auxiliary Contact Block 125V, 1SFN010716R1001
- ABB Auxiliary Contact Block 24V 1SFN010720R3311
- ABB Auxiliary Contact Block 690V, 1SFN014328R1001
- ABB Auxiliary Contact Block 3 NO/1 NC Front 690V, 1SBN010042R1031
- ABB Auxiliary Contact Block 4 NO Front 690V, 1SBN010040R1340
- ABB Auxiliary Contact Block 1 NO Front 690V, 1SBN010011R1010
- ABB Auxiliary Contact Block 1 NC Front 1SBN010010R1001
- ABB Auxiliary Contact Block 1 NO Front 24V ac, 1SBN010010R1010