ABB Auxiliary Contact Block, CCL18-01 1 NC With Screw Terminal Terminal, 690V, 1SFN014328R1001
- RS Stock No.:
- 721-025
- Mfr. Part No.:
- 1SFN014328R1001
- Manufacturer:
- ABB
N
This image is representative of the product range
Subtotal (1 unit)*
PHP901.03
(exc. VAT)
PHP1,009.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP901.03 |
*price indicative
- RS Stock No.:
- 721-025
- Mfr. Part No.:
- 1SFN014328R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Auxiliary Contact Block | |
| Contact Configuration | 1 NC | |
| Series | CCL18-01 | |
| Voltage | 690V | |
| Terminal Type | Screw Terminal | |
| For Use With | AF1250 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Auxiliary Contact Block | ||
Contact Configuration 1 NC | ||
Series CCL18-01 | ||
Voltage 690V | ||
Terminal Type Screw Terminal | ||
For Use With AF1250 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CZ
The ABB Auxiliary Contact Block is designed to enhance the functionality of your control systems. This Compact device effectively manages auxiliary circuits within a range of 24 to 690 V, making it an Ideal choice for diverse applications in low voltage systems. With a robust construction, the contact Block ensures reliable performance and longevity, contributing to efficient operation. It supports numerous wiring configurations, making it versatile for different setup requirements. Its thoughtful design includes screw terminals for secure connections, ensuring a hassle-free installation and optimal user experience.
Rated for operational voltages between 24 and 690 V to accommodate various applications
Power loss at rated conditions is minimal at just 0.15 W, promoting energy efficiency
Supports flexible wiring options with ferrules and solid wires, enhancing versatility
Suitable for a wide array of contactor models, allowing seamless integration into existing setups
Easy installation with clearly defined Terminal types and recommended connection specifications
Compact dimensions provide space-saving solutions for diverse installations
Constructed to comply with stringent regulations, assuring peace of mind in product reliability
Includes comprehensive technical documentation for user guidance, facilitating quick reference
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick