Eaton Auxiliary Contact, 2 Contact, 1 NO/1 NC, 2860, 6 A, 286052 ZP-IHK
- RS Stock No.:
- 259-539
- Mfr. Part No.:
- 286052 ZP-IHK
- Manufacturer:
- Eaton
Subtotal (1 pack of 4 units)*
PHP9,475.05
(exc. VAT)
PHP10,612.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 5 unit(s) shipping from November 23, 2026
- Plus 4 unit(s) shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP9,475.05 | PHP2,368.763 |
*price indicative
- RS Stock No.:
- 259-539
- Mfr. Part No.:
- 286052 ZP-IHK
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Contacts | 2 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | 2860 | |
| Contact Current | 6A | |
| Operational Current Ie | 6A | |
| Minimum Operating Temperature | -5°C | |
| Mounting Location | Left, Right | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EN45545-2 IEC 61373 RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Contacts 2 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 1 NO/1 NC | ||
Series 2860 | ||
Contact Current 6A | ||
Operational Current Ie 6A | ||
Minimum Operating Temperature -5°C | ||
Mounting Location Left, Right | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EN45545-2 IEC 61373 RoHS conform | ||
- COO (Country of Origin):
- RS
The Eaton auxiliary contact, designed for seamless integration with switchgear in industrial and advanced commercial applications, is a crucial component for enhancing functionality and reliability. This product delivers exceptional performance with a well-engineered design that assures both safety and efficiency. Suitable for both the LS and FI/LS mounting methods, it operates effectively within a broad temperature range, making it a flexible choice for diverse environments. With its compact dimensions, it optimises space while ensuring robust operation, making it an essential tool for professionals looking to enhance their systems.
Designed for universal fitting to a variety of devices
Offers a maximum operational voltage of 230 V for enhanced efficiency
Supports both normally closed and normally open contacts for flexible applications
Engineered to operate in ambient temperatures from -5 °C to 55 °C, ensuring reliability under different conditions
Complies with RoHS directives, promoting environmentally responsible usage
Backed by certifications such as EN45545-2 and IEC 61373 for trusted performance
Includes auxiliary contacts that provide additional operational capabilities
Compact size helps to maximise space within electrical installations
Related links
- Eaton Auxiliary Contact 1 NO/1 NC 6 A, 286053 ZP-WHK
- Eaton Auxiliary Contact 1 NO/1 NC DIN Rail 250V ac, 113895 Z-IHK-NA
- Eaton Auxiliary Contact 1 NO/1 NC 073233 +NHI11-PKZ0
- Eaton Auxiliary Contact 1 NO/1 NC Front Fixing 220 V dc 277946
- Eaton Auxiliary Contact 1 NO/1 NC Side 220 V dc 208281
- Eaton Auxiliary Contact 1 NO/1 NC Left 248440 Z-LHK
- Eaton Auxiliary Contact 1 NO/1 NC Left, 248862 Z-SC
- Eaton Auxiliary Contact 1 NO/1 NC Front 500V, 277751 DILM32-XHIC11
