Eaton Auxiliary Contact, 1 Contact, 1 NO/1 NC, 2860, 6 A, 286053 ZP-WHK
- RS Stock No.:
- 256-620
- Mfr. Part No.:
- 286053 ZP-WHK
- Manufacturer:
- Eaton
Subtotal (1 pack of 4 units)*
PHP8,613.68
(exc. VAT)
PHP9,647.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP8,613.68 | PHP2,153.42 |
*price indicative
- RS Stock No.:
- 256-620
- Mfr. Part No.:
- 286053 ZP-WHK
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 1 | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | 2860 | |
| Contact Current | 6A | |
| Mounting Location | Left, Right | |
| Operational Current Ie | 6A | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EN45545-2 IEC 61373 RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Auxiliary Contact | ||
Number of Contacts 1 | ||
Normal State Configuration 1 NO/1 NC | ||
Series 2860 | ||
Contact Current 6A | ||
Mounting Location Left, Right | ||
Operational Current Ie 6A | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EN45545-2 IEC 61373 RoHS conform | ||
- COO (Country of Origin):
- RS
The Eaton auxiliary contact is a vital component designed to enhance the functionality of switchgear, suitable for both industrial and advanced commercial applications. Engineered with precision, it provides reliable performance in demanding environments, facilitating seamless integration with various devices. Its compact design ensures it fits perfectly alongside miniature circuit breakers, specifically tailored for left-side installations. This product not only meets rigorous safety standards but also simplifies maintenance, making it an ideal choice for professionals seeking efficiency in their operations. With robust specifications, it is built to withstand extreme temperatures, ensuring reliability and longevity in performance.
Compatible with multiple switchgear applications
Designed for easy left-fit installation alongside other devices
Robust construction ensures longevity in various operating conditions
Enhanced safety features comply with international standards
Versatile usage across both industrial and commercial sectors
Compact dimensions allow for space-saving setups
Supports quick maintenance to minimise downtimes
Related links
- Eaton Auxiliary Contact 1 NO/1 NC 6 A, 286052 ZP-IHK
- Eaton Auxiliary Contact 1 NO/1 NC Top Mount, 6028293 AUX1NO+1NC-BOX012
- Eaton Auxiliary Contact 1 NC 10 A 199324 DILA-XHI01-S-PI
- Eaton Auxiliary Contact NO/NC CCP2-AUX
- Eaton Auxiliary Contact 1 NO/1 NC Side, 1319851 QMAUX1NO+1NC40/63
- Eaton Auxiliary Contact 1 NC Front 440V, 229682 NHI-E-01-PKZ0-C
- Eaton Auxiliary Contact 1 NO/1 NC Top Mount, 1319853 QMAUX1NO+1NC80/100
- Eaton Auxiliary Contact 1 NO CH14-TPS
