Eaton Auxiliary Contact, 1 Contact, 1 NO/1 NC, Top Mount, Side, 1319851 QMAUX1NO+1NC40/63

Subtotal (1 unit)*

PHP1,582.05

(exc. VAT)

PHP1,771.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,582.05

*price indicative

RS Stock No.:
244-879
Mfr. Part No.:
1319851 QMAUX1NO+1NC40/63
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Contacts

1

Product Type

Auxiliary Contact

Normal State Configuration

1 NO/1 NC

Series

Moeller

Mount Type

Top Mount, Side

Minimum Operating Temperature

-25°C

Operational Current Ie

3A

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton auxiliary contact from the Eaton Moeller series QM is a versatile component designed to enhance the functionality of switchgear systems. This model features a combination of one normally open and one normally closed contact, making it ideal for various applications requiring reliable signalling and control. With a compact design, it integrates seamlessly with QM40/63 series units, ensuring optimal performance while maintaining compliance with essential standards. Engineered with attention to detail, this device is constructed to handle substantial electrical loads safely while providing data necessary for effective heat dissipation management. Designed for ease of installation and incorporation into existing systems, it meets strict requirements for durability and stability under various operational conditions.

Enhances operational versatility within switchgear systems

Compact dimensions facilitate seamless integration into existing setups

Engineered to support reliable signalling and control with dual contact types

Constructed to manage substantial electrical loads efficiently

Provides essential data for heat dissipation management

Complies with stringent electrical and mechanical standards

Screw connection type enables secure and reliable installations

Side mounting compatibility simplifies the installation process

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy