Eaton Auxiliary Contact, 1 Contact, 1 NO, BAC, BAC05
- RS Stock No.:
- 261-557
- Mfr. Part No.:
- BAC05
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP6,639.60
(exc. VAT)
PHP7,436.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,639.60 |
*price indicative
- RS Stock No.:
- 261-557
- Mfr. Part No.:
- BAC05
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Contacts | 1 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 1 NO | |
| Series | BAC | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Contacts 1 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 1 NO | ||
Series BAC | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Non Compliant
- COO (Country of Origin):
- FR
The Eaton Motor Auxiliary Contact is rated for 600 V. The current rating is 10 A. It has 1 NO contact.
RoHS compliant
3.25 in length
Related links
- Eaton Auxiliary Contact 1 NO CH14-TPS
- Eaton Auxiliary Contact 1 NO Side 199323 DILA-XHI10-S-PI
- Eaton Auxiliary Contact 1 NO/1 NC Top Mount, 6028293 AUX1NO+1NC-BOX012
- Eaton Auxiliary Contact 1 NO Side 16 A, 115948 DILA-XHI10-S
- Eaton Auxiliary Contact 1 NO Top Mount 107040 NHI-E-10L-PKZ0
- Eaton Auxiliary Contact 1 CO Top Mount, 131785 ASAUXSC-SPM
- Eaton Auxiliary Contact 1 NO/1 NC 6 A, 286053 ZP-WHK
- Eaton Auxiliary Contact 1 NO/1 NC Top Mount, 1319853 QMAUX1NO+1NC80/100
