Eaton Auxiliary Contact, 1 Contact, NO/NC, Eaton Bussmann, CCP2-AUX
- RS Stock No.:
- 229-010
- Mfr. Part No.:
- CCP2-AUX
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP2,910.87
(exc. VAT)
PHP3,260.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from May 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,910.87 |
*price indicative
- RS Stock No.:
- 229-010
- Mfr. Part No.:
- CCP2-AUX
- Manufacturer:
- Eaton
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
| Brand | Eaton | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 1 | |
| Normal State Configuration | NO/NC | |
| Series | Eaton Bussmann | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UL, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Auxiliary Contact | ||
Number of Contacts 1 | ||
Normal State Configuration NO/NC | ||
Series Eaton Bussmann | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UL, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Bussmann series CCP/CCD auxiliary contact is a superior addition for enhancing the functionality of your circuit protection needs. Engineered for use in 60 Hz systems, this accessory is designed with precision to ensure reliable performance. It allows seamless integration into existing electrical setups and supports a robust amperage rating, making it an essential component for commercial and industrial applications. The compact design not only saves space but also ensures it can be installed in tight environments. Compliance with regulatory standards showcases its commitment to safety and efficiency, allowing you comprehensive peace of mind when utilising this product. Experience the blend of innovation and reliability with this expertly crafted auxiliary contact, tailored to meet the demands of modern electrical systems.
Designed for seamless integration with existing Eaton Bussmann circuit protection systems
Compact size enhances installation versatility in various environments
Offers high-performance reliability under varying operating conditions
RoHS compliant, demonstrating a commitment to environmental responsibility
Features a short-circuit rating of 10 kAIC for added safety
UL recognised certification ensures adherence to rigorous safety standards
Related links
- Eaton Auxiliary Contact 1 NO CH14-TPS
- Legrand Auxiliary Contact NO/NC 5 A, 0 227 03
- Eaton Auxiliary Contact 1 NO/1 NC Top Mount, 6028293 AUX1NO+1NC-BOX012
- Eaton Auxiliary Contact 1 NC 10 A 199324 DILA-XHI01-S-PI
- Eaton Auxiliary Contact 1 NO/1 NC 6 A, 286053 ZP-WHK
- Eaton Auxiliary Contact 1 NO/1 NC Side, 1319851 QMAUX1NO+1NC40/63
- Eaton Auxiliary Contact 1 NC Front 440V, 229682 NHI-E-01-PKZ0-C
- Eaton Auxiliary Contact 1 NO/1 NC Top Mount, 1319853 QMAUX1NO+1NC80/100