Eaton Auxiliary Contact, 2 Contact, 1 NO/1 NC, NMZ, Left, 8 A, 248440 Z-LHK
- RS Stock No.:
- 254-868
- Mfr. Part No.:
- 248440 Z-LHK
- Manufacturer:
- Eaton
Subtotal (1 pack of 4 units)*
PHP10,885.58
(exc. VAT)
PHP12,191.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP10,885.58 | PHP2,721.395 |
*price indicative
- RS Stock No.:
- 254-868
- Mfr. Part No.:
- 248440 Z-LHK
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 2 | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | NMZ | |
| Mount Type | Left | |
| Contact Current | 8A | |
| Operational Current Ie | 3A | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | EN45545-2 IEC 61373 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Auxiliary Contact | ||
Number of Contacts 2 | ||
Normal State Configuration 1 NO/1 NC | ||
Series NMZ | ||
Mount Type Left | ||
Contact Current 8A | ||
Operational Current Ie 3A | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals EN45545-2 IEC 61373 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RS
The Eaton auxiliary contact is designed specifically for use with PLHT/AZ systems, providing reliable support for essential operations. Utilising a combination of one normally open and one normally closed contact, it ensures versatility in various applications, particularly within industrial and advanced commercial settings. Compact in design, this part accommodates diverse mounting options, enhancing its practicality in tight spaces. Constructed with adherence to RoHS standards and featuring certifications such as IEC 61373, it embodies quality and compliance for modern electrical systems. With its robust performance across a wide temperature range and universal device fitting, this component stands as a reliable choice for enhancing switchgear functionality.
Designed for fitting on right to AZ and PLHT configurations
Ensures compliance with international standards for safety and reliability
Lightweight construction simplifies installation and handling
Facilitates effective control in switchgear applications
Operates efficiently within a broad temperature spectrum
Compatible with miniature circuit breakers for expanded functionality
Provides a reliable solution for auxiliary switching needs
Supports enhanced system performance with minimal footprint
Related links
- Eaton Auxiliary Contact 1 NO/1 NC Left, 248862 Z-SC
- Eaton Auxiliary Contact 1 CO/1 NC 6 A, 265620 Z-HD
- Eaton Auxiliary Contact 1 NO/1 NC Top Hat Rail 248433 Z-AHK
- Eaton Auxiliary Contact 2 CO Top Hat Rail 5V, 248434 Z-NHK
- Eaton Auxiliary Contact 1 NO/1 NC DIN Rail 250V ac, 113895 Z-IHK-NA
- Eaton Auxiliary Contact 2 NO 266172 NZM4-XHIV
- Eaton Auxiliary Contact 2 CO Top Hat Rail 248437 ZP-NHK
- Eaton Auxiliary Contact 1 NO/1 NC 073233 +NHI11-PKZ0
