Eaton Auxiliary Contact, 2 Contact, 1 NO/1 NC, NMZ, Top Hat Rail, 4 A, 248433 Z-AHK
- RS Stock No.:
- 255-686
- Mfr. Part No.:
- 248433 Z-AHK
- Manufacturer:
- Eaton
Subtotal (1 pack of 4 units)*
PHP9,313.78
(exc. VAT)
PHP10,431.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 6 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP9,313.78 | PHP2,328.445 |
*price indicative
- RS Stock No.:
- 255-686
- Mfr. Part No.:
- 248433 Z-AHK
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 2 | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | NMZ | |
| Mount Type | Top Hat Rail | |
| Contact Current | 4A | |
| Operational Current Ie | 3A | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | EN45545-2 IEC 61373 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Auxiliary Contact | ||
Number of Contacts 2 | ||
Normal State Configuration 1 NO/1 NC | ||
Series NMZ | ||
Mount Type Top Hat Rail | ||
Contact Current 4A | ||
Operational Current Ie 3A | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals EN45545-2 IEC 61373 | ||
- COO (Country of Origin):
- RS
The Eaton auxiliary contact is designed to seamlessly complement switchgear applications, particularly in industrial and advanced commercial settings. With its reliable configuration of 1 normally open and 1 normally closed contact, it ensures efficient operation and versatility. Manufactured with precision, it supports a maximum rated voltage of 230 V and a switch current of 3 A. Its compact dimensions not only ease installation but also make it suitable for configurations needing minimal space without sacrificing functionality. The product complies with RoHS directives and is certified under EN45545-2 and IEC 61373, guaranteeing safety and compatibility with European standards. This makes it a prime choice for professionals seeking dependability in their electrical installations and assures users of its quality and performance longevity.
Compact design optimises space in switchgear assemblies
Compatible with auxiliary switches to enhance application versatility
Robust construction guaranteeing longevity and compliance with safety standards
Dual contact configuration supports various operational needs
Temperature range suitability allows reliable function in diverse environments
User-friendly mounting method streamlines installation
Integration with a wide range of circuit breakers enhances functionality
Related links
- Eaton Auxiliary Contact 2 CO Top Hat Rail 5V, 248434 Z-NHK
- Eaton Auxiliary Contact 2 CO Top Hat Rail 248437 ZP-NHK
- Eaton Auxiliary Contact 1 NO/1 NC Left, 248862 Z-SC
- Eaton Auxiliary Contact 1 NO/1 NC Left 248440 Z-LHK
- Eaton Auxiliary Contact 1 CO/1 NC 6 A, 265620 Z-HD
- Eaton Auxiliary Contact 1 NO/1 NC Top Hat Rail, 212067 AZ-XHI11
- Eaton Auxiliary Contact Eaton Distribution 262578 FIPA-XAM011
- Eaton Auxiliary Contact 2 CO Top Hat Rail 262415 FIP-XAM002
