Molex, 34081 Cable Mount Female Crimp Terminal

N

Subtotal (1 reel of 4000 units)*

PHP74,769.54

(exc. VAT)

PHP83,741.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Unit*
1 +PHP74,769.54PHP18.692

*price indicative

RS Stock No.:
684-214
Mfr. Part No.:
34081-4002
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Type

Crimp Terminal

Gender

Female

Contact Plating

Silver

Mounting Type

Cable Mount

Series Number

34081

COO (Country of Origin):
US
The Molex MX150 Cable Seal Female Terminal is ingeniously designed for reliable electrical connections in various automotive and industrial applications. This terminal features high-performance alloy construction with silver plating that ensures superior conductivity and durability. Capable of accommodating wire sizes from 18 to 20 AWG it is an ideal solution for power wire to board and wire to wire connections ensuring a secure fit within harsh environments. Its low-halogen status and compliance with international standards further demonstrate the commitment to environmental safety and performance. With a versatile termination style this terminal offers ease of installation and integrity in demanding applications. Enhanced by its ability to mate with various connectors the MX150 is the go-to choice for dependable connectivity in today's advanced electronic systems.

Constructed with a high-performance alloy which ensuring durability and reliability
Silver plating provides exceptional conductivity for high-efficiency electrical connections
Low-halogen status complies with stringent environmental guidelines promoting safety
Compatible with various connector types offering increased flexibility in connectivity
Ideal for automatic and semi-automatic crimping applications which enhancing productivity
Provides a secure crimp or compression termination interface which ensuring connection integrity

Related links