Molex, 34736 Cable Mount Female Crimp Terminal
- RS Stock No.:
- 684-880
- Mfr. Part No.:
- 34736-0027
- Manufacturer:
- Molex
N
Subtotal (1 reel of 9000 units)*
PHP67,293.45
(exc. VAT)
PHP75,368.66
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from April 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP67,293.45 | PHP7.477 |
*price indicative
- RS Stock No.:
- 684-880
- Mfr. Part No.:
- 34736-0027
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Type | Crimp Terminal | |
| Gender | Female | |
| Contact Plating | Silver | |
| Mounting Type | Cable Mount | |
| Series Number | 34736 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Type Crimp Terminal | ||
Gender Female | ||
Contact Plating Silver | ||
Mounting Type Cable Mount | ||
Series Number 34736 | ||
- COO (Country of Origin):
- US
The Molex MX64 Terminal is expertly designed for extensive use in automotive, power, wire-to-board, and wire-to-wire applications. This high-quality crimp terminal incorporates a robust silver plating for superior conductivity, assuring optimal performance in demanding environments. With a pitch of 2.54mm and a wire size compatibility of 0.50-0.75mm², it promises a reliable connection. Notably, its left reel payoff ensures ease of installation, significantly enhancing the assembly process. This terminal is suitable for use with the MX123 Female Receptacle Housing, making it an ideal choice for engineers and manufacturers seeking dependable connectivity solutions in their projects.
Utilizes crimp or compression termination interface styles for secure connections
Compact design with a 2.54mm pitch for space-efficient arrangements
Lightweight at 0.236g, reducing overall product weight in assemblies
Compliant with several environmental standards, assuring responsible use
Compact design with a 2.54mm pitch for space-efficient arrangements
Lightweight at 0.236g, reducing overall product weight in assemblies
Compliant with several environmental standards, assuring responsible use
Related links
- Molex, 34081 Cable Mount Female Crimp Terminal
- Molex, 33012 Cable Mount Female Crimp Terminal
- Molex 98658 Cable Mount Female Crimp Terminal
- Molex 34083 Cable Mount Female Crimp Terminal
- Molex, 33467 Cable Mount Female Crimp Terminal
- Molex, 33001 Cable Mount Female Crimp Terminal
- Molex, 34083 Cable Mount Female Crimp Terminal
- Molex 94518 Cable Mount Female Crimp Terminal
