Molex, 33012 Cable Mount Female Crimp Terminal

N

Subtotal (1 reel of 5000 units)*

PHP21,104.23

(exc. VAT)

PHP23,636.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Unit*
1 +PHP21,104.23PHP4.221

*price indicative

RS Stock No.:
684-206
Mfr. Part No.:
33012-2021
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Type

Crimp Terminal

Gender

Female

Contact Plating

Tin

Mounting Type

Cable Mount

Series Number

33012

COO (Country of Origin):
US
The Molex MX150 Female Terminal is expertly designed for use with unsealed connectors offering reliable power and efficiency in automotive and wire to board applications. Its robust construction features tin plating ensuring optimal conductivity for 16 to 14 AWG wire sizes. Ideal for both automatic and semi-automatic crimping processes the terminal boasts a right reel payoff design. Importantly it is not compatible with MX150 sealed connectors making it a specialist component for specific installation needs. With strong industry compliance this terminal provides peace of mind for manufacturers focusing on high-quality connections.

Right reel payoff for ease of use in automated crimping machines
Not suitable for MX150 sealed connectors which ensuring targeted application
Manufactured from high performance alloy (HPA) for longevity and reliability
Low-halogen status for compliance with strict environmental regulations
Meets industry standards with compliance statements for EU RoHS and REACH
Lightweight design at 0.434g for efficient handling and installation
Suitable for applications including power and wire to board making it versatile

Related links