Molex, 34081 Cable Mount Female Crimp Terminal

N

Subtotal (1 reel of 4000 units)*

PHP168,835.62

(exc. VAT)

PHP189,095.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Unit*
1 +PHP168,835.62PHP42.209

*price indicative

RS Stock No.:
683-776
Mfr. Part No.:
34081-2003
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Type

Crimp Terminal

Gender

Female

Contact Plating

Gold

Mounting Type

Cable Mount

Series Number

34081

COO (Country of Origin):
US
The Molex MX150 Cable Seal Female Terminal designed for optimal connectivity in various applications such as power wire to board and automotive connections. With gold plating for superior conductivity and a robust design that accommodates 16 AWG wire this terminal ensures reliable performance under demanding conditions. Its female gender and high-performance alloy construction enhance durability while the crimp or compression termination interface provides ease of installation. The MX150 series is not just about functionality

it's crafted to meet stringent compliance with industry standards ensuring that it is a trustworthy choice for your connectivity needs.

Designed for automatic and semi-automatic crimping ideal for production efficiency
Gold plating ensures excellent conductivity for reliable electrical performance
Accommodates 14 and 16 AWG wire sizes for versatile applications
Robust construction with high-performance alloy material ensures long-term durability
Crimp or compression termination interface supports various installation methods
Packaging type in reel ensures ease of handling and storage
Meets multiple compliance standards including EU RoHS and REACH SVHC which ensuring environmental responsibility

Related links