Molex, 33467 Cable Mount Female Crimp Terminal
- RS Stock No.:
- 684-207
- Mfr. Part No.:
- 33467-0004
- Manufacturer:
- Molex
N
Subtotal (1 reel of 10000 units)*
PHP66,328.71
(exc. VAT)
PHP74,288.16
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from May 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP66,328.71 | PHP6.633 |
*price indicative
- RS Stock No.:
- 684-207
- Mfr. Part No.:
- 33467-0004
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Type | Crimp Terminal | |
| Gender | Female | |
| Contact Plating | Gold | |
| Mounting Type | Cable Mount | |
| Series Number | 33467 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Type Crimp Terminal | ||
Gender Female | ||
Contact Plating Gold | ||
Mounting Type Cable Mount | ||
Series Number 33467 | ||
- COO (Country of Origin):
- US
The Molex MX64 Terminal is engineered for efficient wire-to-board and wire-to-wire connections, ensuring reliable performance in various applications, including automotive and power systems. This terminal boasts a 2.54mm pitch design with high-quality gold plating that enhances conductivity and durability. It accommodates 22 AWG wire sizes and features a left reel payoff for ease of handling. Designed for seamless integration with MX123 Female Receptacle Housing and compatible with a range of applicators and crimp tooling, this product delivers versatility and dependability while adhering to stringent compliance standards. Its compact design and robust construction make it a preferred choice for industry professionals seeking superior connectivity solutions.
Complies with EU RoHS and GADSL/IMDS for environmental safety
Supports lead-free solder processes, promoting sustainable manufacturing practices
Provides a secure crimp or compression termination interface for reliable connections
Lightweight design with a net weight of only 0.225g enhances ease of use
Supports lead-free solder processes, promoting sustainable manufacturing practices
Provides a secure crimp or compression termination interface for reliable connections
Lightweight design with a net weight of only 0.225g enhances ease of use
Related links
- Molex, 33467 Cable Mount Female Crimp Terminal
- Molex, 34081 Cable Mount Female Crimp Terminal
- Molex 34083 Cable Mount Female Crimp Terminal
- Molex, 33012 Cable Mount Female Crimp Terminal
- Molex, 34736 Cable Mount Female Crimp Terminal
- Molex 98658 Cable Mount Female Crimp Terminal
- Molex, 33001 Cable Mount Female Crimp Terminal
- Molex, 34083 Cable Mount Female Crimp Terminal
