Panasonic 470 μF Capacitor 10V dc, Radial, Through Hole - ECA1AHG471 Radial Lead
- RS Stock No.:
- 867-6731
- Distrelec Article No.:
- 304-37-950
- Mfr. Part No.:
- ECA1AHG471
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP160.70
(exc. VAT)
PHP180.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 110 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from November 26, 2026
- Plus 1,600 unit(s) shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 40 | PHP16.07 | PHP160.70 |
| 50 - 90 | PHP15.587 | PHP155.87 |
| 100 - 190 | PHP15.119 | PHP151.19 |
| 200 - 390 | PHP14.663 | PHP146.63 |
| 400 + | PHP14.225 | PHP142.25 |
*price indicative
- RS Stock No.:
- 867-6731
- Distrelec Article No.:
- 304-37-950
- Mfr. Part No.:
- ECA1AHG471
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 470μF | |
| Product Type | Capacitor | |
| Voltage | 10V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Bag | |
| Height | 11.5mm | |
| Polarity | Polar | |
| Length | 11.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 250mA | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 3.5mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 1000 h | |
| Automotive Standard | AEC-Q200 | |
| Series | NHG | |
| Leakage Current | 47μA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 470μF | ||
Product Type Capacitor | ||
Voltage 10V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Bag | ||
Height 11.5mm | ||
Polarity Polar | ||
Length 11.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Capacitor Ripple Current 250mA | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 3.5mm | ||
Standards/Approvals RoHS | ||
Lifetime 1000 h | ||
Automotive Standard AEC-Q200 | ||
Series NHG | ||
Leakage Current 47μA | ||
Tolerance ±20 % | ||
Dissipation Factor 8% | ||
NHG Series
Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.
Radial lead type
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
Related links
- Panasonic 470 μF Capacitor 10V dc Through Hole - ECA1AHG471 Radial Lead
- Panasonic 470 μF Capacitor 10V dc Through Hole Radial Lead
- Panasonic 470 μF Capacitor 10V dc Through Hole - EEUEB1A471 Radial Lead
- Panasonic 100 μF Aluminium Electrolytic Capacitor 10V dc Through Hole Radial Lead
- Panasonic 100 μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFR1A101 Radial Lead
- Panasonic 1200 μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFK1A122L Radial Lead
- Panasonic 3300 μF Capacitor 10V dc Through Hole Radial Lead
- Panasonic 3900 μF Capacitor 10V dc Through Hole - EEUFM1A392S Radial Lead
