Panasonic 470 μF Capacitor 10V dc, Radial, Through Hole - ECA1AHG471 Radial Lead

This image is representative of the product range

Subtotal (1 box of 200 units)*

PHP2,564.80

(exc. VAT)

PHP2,872.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,600 unit(s) shipping from January 04, 2027
  • Plus 400 unit(s) shipping from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
200 +PHP12.824PHP2,564.80

*price indicative

RS Stock No.:
172-4077
Mfr. Part No.:
ECA1AHG471
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Capacitor

Capacitance

470μF

Voltage

10V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Packaging

Bag

Polarity

Polar

Height

11.5mm

Length

11.5mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Termination Type

Radial Lead

Capacitor Ripple Current

250mA

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

1000 h

Lead Pitch

3.5mm

Tolerance

±20 %

Leakage Current

47μA

Automotive Standard

AEC-Q200

Series

NHG

Dissipation Factor

8%

COO (Country of Origin):
MY

NHG Series


Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.

Radial lead type

High reliability

Long life

Low impedance

High ripple current

Applications


Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy