Nichicon 100 μF Capacitor 16V dc, Surface Solder - UWZ1C101MCL1GB
- RS Stock No.:
- 844-0784
- Mfr. Part No.:
- UWZ1C101MCL1GB
- Manufacturer:
- Nichicon
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
PHP336.88
(exc. VAT)
PHP377.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 1,525 unit(s), ready to ship from another location
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 75 | PHP13.475 | PHP336.88 | - |
| 100 - 225 | PHP12.128 | PHP303.20 | 9% |
| 250 - 475 | PHP10.915 | PHP272.88 | 18% |
| 500 - 975 | PHP9.824 | PHP245.60 | 27% |
| 1000 + | PHP8.842 | PHP221.05 | 34% |
*price indicative
- RS Stock No.:
- 844-0784
- Mfr. Part No.:
- UWZ1C101MCL1GB
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 100μF | |
| Voltage | 16V dc | |
| Mount Type | Surface | |
| Construction | Cylindrical Can | |
| Packaging | Tape | |
| Polarity | Polar | |
| Height | 5.4mm | |
| Length | 5.4mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 1000 h | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | 0.2 | |
| Ripple Current | 60mA | |
| Leakage Current | 16μA | |
| Series | WZ | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 100μF | ||
Voltage 16V dc | ||
Mount Type Surface | ||
Construction Cylindrical Can | ||
Packaging Tape | ||
Polarity Polar | ||
Height 5.4mm | ||
Length 5.4mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Lifetime 1000 h | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± 0.2 | ||
Ripple Current 60mA | ||
Leakage Current 16μA | ||
Series WZ | ||
Aluminium Electrolytic Capacitor, WZ Series, 105°C
The WZ series from Nichicon are low impedance, chip type aluminium electrolytic capacitors. WZ chip capacitors can be used with automatic placement machines. Suitable for reflow soldering up to +260°C, their maximum operating temperature is +105°C. WZ aluminium electrolytic capacitors offer a range of capacitance values between 0.1 μF to 1500 μF, and voltage options between 6.3 V and 50 V.
Features & Benefits:
Chip type
High temperature reflow soldering up to +260°C
Anti-solvent feature
Can be used with carrier tape fed automatic mounting machines
Lead free
Related links
- Nichicon 100 μF Capacitor 16V dc, Surface Solder
- Nichicon 100 μF Capacitor 16V dc, Surface Solder - UUD1C101MCL1GS
- Nichicon 100 μF Capacitor 16V dc, Surface Solder - UWH1C101MCL1GS
- Nichicon 100 μF Capacitor 16V dc, Surface Solder - UCW1C101MCL1GS
- Nichicon 100 μF Capacitor 16V dc, Surface Solder - UWD1C101MCL1GS
- Nichicon 100 μF Capacitor 16V dc, Surface Solder - UUA1C101MCL1GS
- Nichicon 100 μF Capacitor 16V dc, Surface Solder - UUB1C101MNL1GS
- Nichicon 100 μF Capacitor 16V dc, Surface Solder - UWT1C101MCL1GB
