Nichicon 100 μF Capacitor 16V dc, Surface Solder - UUB1C101MNL1GS
- RS Stock No.:
- 490-8194
- Mfr. Part No.:
- UUB1C101MNL1GS
- Manufacturer:
- Nichicon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP316.00
(exc. VAT)
PHP353.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 240 | PHP31.60 | PHP316.00 |
| 250 - 990 | PHP30.653 | PHP306.53 |
| 1000 + | PHP29.733 | PHP297.33 |
*price indicative
- RS Stock No.:
- 490-8194
- Mfr. Part No.:
- UUB1C101MNL1GS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 100μF | |
| Product Type | Capacitor | |
| Voltage | 16V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Surface | |
| Packaging | Tape | |
| Polarity | Polar | |
| Height | 10mm | |
| Length | 10mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Leakage Current | 48μA | |
| Ripple Current | 66mA | |
| Series | UB | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | 0.2 | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 100μF | ||
Product Type Capacitor | ||
Voltage 16V dc | ||
Construction Cylindrical Can | ||
Mount Type Surface | ||
Packaging Tape | ||
Polarity Polar | ||
Height 10mm | ||
Length 10mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Leakage Current 48μA | ||
Ripple Current 66mA | ||
Series UB | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± 0.2 | ||
- COO (Country of Origin):
- JP


Aluminium Electrolytic Capacitors UB Series 125°C
Surface mount high-temperature type suitable for use up to 125°C
Lead-free construction
SMT 125°C
Related links
- Nichicon 100 μF Capacitor 16V dc, Surface Solder
- Nichicon 100 μF Capacitor 16V dc, Surface Solder - UWZ1C101MCL1GB
- Nichicon 100 μF Capacitor 16V dc, Surface Solder - UUD1C101MCL1GS
- Nichicon 100 μF Capacitor 16V dc, Surface Solder - UWH1C101MCL1GS
- Nichicon 100 μF Capacitor 16V dc, Surface Solder - UUA1C101MCL1GS
- Nichicon 100 μF Capacitor 16V dc, Surface Solder - UWT1C101MCL1GB
- Nichicon 100 μF Capacitor 16V dc, Surface Solder - UCM1C101MCL1GS
- Nichicon 100 μF Capacitor 16V dc, Surface Solder - UUX1C101MCL6GS
