Nichicon 100 μF Capacitor 16V dc, Surface Solder - UWH1C101MCL1GS

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 4%

View bulk pricing options

Subtotal (1 pack of 10 units)*

PHP322.70

(exc. VAT)

PHP361.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 110 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
10 - 990PHP32.27PHP322.70-
1000 - 2490PHP30.979PHP309.794%
2500 - 4990PHP29.688PHP296.888%
5000 +PHP29.044PHP290.449%

*price indicative

RS Stock No.:
605-6150
Mfr. Part No.:
UWH1C101MCL1GS
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

100μF

Product Type

Capacitor

Voltage

16V dc

Construction

Cylindrical Can

Mount Type

Surface

Polarity

Polar

Height

10mm

Length

10mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Termination Type

Solder

Pin Count

2

Maximum Operating Temperature

125°C

Standards/Approvals

No

Lifetime

1000 h

Tolerance ±

0.2

Ripple Current

66mA

Leakage Current

4μA

Series

WH

Automotive Standard

AEC-Q200

COO (Country of Origin):
JP

Aluminium Electrolytic Capacitor, WH Series, 125°C


Supports reflow at temperatures of up to 260°C

Surface mount type, 125°C

Lead-free product

SMT 125°C


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy