Nichicon 100 μF Capacitor 16V dc, Surface Solder

This image is representative of the product range

Subtotal (1 reel of 1000 units)*

PHP9,020.00

(exc. VAT)

PHP10,100.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,000 unit(s), ready to ship from another location
Units
Per Unit
Per Reel*
1000 +PHP9.02PHP9,020.00

*price indicative

RS Stock No.:
167-1270
Mfr. Part No.:
UWZ1C101MCL1GB
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Capacitor

Capacitance

100μF

Voltage

16V dc

Mount Type

Surface

Construction

Cylindrical Can

Packaging

Tape

Height

5.4mm

Polarity

Polar

Length

5.4mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Pin Count

2

Termination Type

Solder

Maximum Operating Temperature

105°C

Lifetime

1000 h

Standards/Approvals

RoHS

Leakage Current

16μA

Ripple Current

60mA

Series

WZ

Automotive Standard

AEC-Q200

Tolerance ±

0.2

Aluminium Electrolytic Capacitor, WZ Series, 105°C


The WZ series from Nichicon are low impedance, chip type aluminium electrolytic capacitors. WZ chip capacitors can be used with automatic placement machines. Suitable for reflow soldering up to +260°C, their maximum operating temperature is +105°C. WZ aluminium electrolytic capacitors offer a range of capacitance values between 0.1 μF to 1500 μF, and voltage options between 6.3 V and 50 V.

Features & Benefits:


Chip type

High temperature reflow soldering up to +260°C

Anti-solvent feature

Can be used with carrier tape fed automatic mounting machines

Lead free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy