Wurth Elektronik 2700 μF Capacitor 10V dc, Radial, Through Hole Radial Lead
- RS Stock No.:
- 840-0376
- Mfr. Part No.:
- 860080278021
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Add 50 more to save 7%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
PHP392.50
(exc. VAT)
PHP439.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 290 unit(s) ready to ship from another location
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 45 | PHP78.50 | PHP392.50 | - |
| 50 - 95 | PHP72.494 | PHP362.47 | 7% |
| 100 - 295 | PHP63.77 | PHP318.85 | 18% |
| 300 - 595 | PHP59.08 | PHP295.40 | 24% |
| 600 + | PHP49.534 | PHP247.67 | 36% |
*price indicative
- RS Stock No.:
- 840-0376
- Mfr. Part No.:
- 860080278021
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Capacitor | |
| Capacitance | 2700μF | |
| Voltage | 10V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Ammo Pack | |
| Height | 20mm | |
| Polarity | Polar | |
| Length | 20mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 13mm | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 2.4A | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 5mm | |
| Lifetime | 5000 h | |
| Standards/Approvals | RoHS | |
| Series | WCAP-ATLI | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Leakage Current | 270μA | |
| Dissipation Factor | 14% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Capacitor | ||
Capacitance 2700μF | ||
Voltage 10V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Ammo Pack | ||
Height 20mm | ||
Polarity Polar | ||
Length 20mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 13mm | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 2.4A | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 5mm | ||
Lifetime 5000 h | ||
Standards/Approvals RoHS | ||
Series WCAP-ATLI | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
Leakage Current 270μA | ||
Dissipation Factor 14% | ||
- COO (Country of Origin):
- CN
Wurth Elektronik Low Impedance WCAP-ATLI Capacitor Series, 330μF - 8200μF
Related links
- Wurth Elektronik 2700 μF Capacitor 10V dc Through Hole - 860080278021 Radial Lead
- Wurth Elektronik 2700 μF Capacitor 16V dc Through Hole Radial Lead
- Wurth Elektronik 2700 μF Capacitor 25V dc Through Hole Radial Lead
- Wurth Elektronik 2700 μF Capacitor 35V dc Through Hole Radial Lead
- Wurth Elektronik 220 μF Capacitor 10V dc Through Hole Radial Lead
- Wurth Elektronik 470 μF Capacitor 10V dc Through Hole Radial Lead
- Wurth Elektronik 330 μF Capacitor 10V dc Through Hole Radial Lead
- Wurth Elektronik 8200 μF Capacitor 10V dc Through Hole Radial Lead
