Wurth Elektronik 680 μF Capacitor 35V dc, Radial, Through Hole Radial Lead
- RS Stock No.:
- 839-9314
- Mfr. Part No.:
- 860160578029
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Add 25 more to save PHP153.85
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP392.70
(exc. VAT)
PHP439.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 20 unit(s) ready to ship from another location
- Plus 240 unit(s) shipping from November 18, 2026
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | PHP78.54 | PHP392.70 | - |
| 25 - 45 | PHP72.386 | PHP361.93 | PHP153.85 |
| 50 - 95 | PHP63.592 | PHP317.96 | PHP747.40 |
| 100 - 495 | PHP58.958 | PHP294.79 | PHP1,958.20 |
| 500 + | PHP49.532 | PHP247.66 | PHP14,504.00 |
*price indicative
- RS Stock No.:
- 839-9314
- Mfr. Part No.:
- 860160578029
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 680μF | |
| Product Type | Capacitor | |
| Voltage | 35V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Packaging | Ammo Pack | |
| Polarity | Polar | |
| Height | 20mm | |
| Length | 20mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 13mm | |
| Capacitor Ripple Current | 1.7A | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 5mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 10000 h | |
| Series | WCAP-ATLL | |
| Leakage Current | 238μA | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 680μF | ||
Product Type Capacitor | ||
Voltage 35V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Packaging Ammo Pack | ||
Polarity Polar | ||
Height 20mm | ||
Length 20mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 13mm | ||
Capacitor Ripple Current 1.7A | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 5mm | ||
Standards/Approvals RoHS | ||
Lifetime 10000 h | ||
Series WCAP-ATLL | ||
Leakage Current 238μA | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Dissipation Factor 12% | ||
Wurth Elektronik WCAP-ATLL Series 105°C, 390μF- 8200μF 105°C
Features and Benefits
Related links
- Wurth Elektronik 680 μF Capacitor 35V dc Through Hole - 860160578029 Radial Lead
- Wurth Elektronik 680 μF Capacitor 35V dc Through Hole Radial Lead
- Wurth Elektronik 680 μF Capacitor 35V dc, Through Hole Radial Lead
- Wurth Elektronik 680 μF Capacitor 35V dc Through Hole - 860160575028 Radial Lead
- Wurth Elektronik 680 μF Capacitor 35V dc Through Hole - 860040578013 Radial Lead
- Wurth Elektronik 680 μF Capacitor 25V dc Through Hole Radial Lead
- Wurth Elektronik 680 μF Capacitor 16V dc Through Hole Radial Lead
- Wurth Elektronik 680 μF Capacitor 10V dc Through Hole Radial Lead
