Wurth Elektronik 680 μF Capacitor 35V dc, Radial, Through Hole Radial Lead

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP315.35

(exc. VAT)

PHP353.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 295 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
5 - 20PHP63.07PHP315.35
25 - 45PHP61.18PHP305.90
50 - 95PHP59.346PHP296.73
100 - 495PHP57.57PHP287.85
500 +PHP55.844PHP279.22

*price indicative

RS Stock No.:
839-9305
Mfr. Part No.:
860160575028
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

680μF

Product Type

Capacitor

Voltage

35V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Packaging

Ammo Pack

Polarity

Polar

Height

25mm

Length

25mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Pin Count

2

Termination Type

Radial Lead

Capacitor Ripple Current

1.7A

Maximum Operating Temperature

105°C

Lead Pitch

5mm

Lifetime

6000 h

Standards/Approvals

RoHS

Series

WCAP-ATLL

Tolerance

±20 %

Leakage Current

238μA

Automotive Standard

No

Dissipation Factor

12%

Wurth Elektronik WCAP-ATLL Series 105°C, 390μF- 8200μF 105°C


WCAP-ATLL are long life Aluminum Electrolytic Capacitors

Features and Benefits


• Load life: 3000 h to 10000 h @+105°C

• Low impedance and high temperature product series

• Operating Temperature: -55°C to +105°C

• Wave Soldering recommended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy