Wurth Elektronik 680 μF Capacitor 35V dc, Radial, Through Hole - 860160578029 Radial Lead
- RS Stock No.:
- 163-6828
- Mfr. Part No.:
- 860160578029
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 box of 300 units)*
PHP15,298.50
(exc. VAT)
PHP17,134.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 300 + | PHP50.995 | PHP15,298.50 |
*price indicative
- RS Stock No.:
- 163-6828
- Mfr. Part No.:
- 860160578029
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 680μF | |
| Product Type | Capacitor | |
| Voltage | 35V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Ammo Pack | |
| Height | 20mm | |
| Polarity | Polar | |
| Length | 20mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 13mm | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 1.7A | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 5mm | |
| Lifetime | 10000 h | |
| Series | WCAP-ATLL | |
| Automotive Standard | No | |
| Leakage Current | 238μA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 680μF | ||
Product Type Capacitor | ||
Voltage 35V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Ammo Pack | ||
Height 20mm | ||
Polarity Polar | ||
Length 20mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 13mm | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 1.7A | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lead Pitch 5mm | ||
Lifetime 10000 h | ||
Series WCAP-ATLL | ||
Automotive Standard No | ||
Leakage Current 238μA | ||
Tolerance ±20 % | ||
Dissipation Factor 12% | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WCAP-ATLL Series 105°C, 390μF- 8200μF 105°C
WCAP-ATLL are long life Aluminum Electrolytic Capacitors
Features and Benefits
• Load life: 3000 h to 10000 h @+105°C
• Low impedance and high temperature product series
• Operating Temperature: -55°C to +105°C
• Wave Soldering recommended
Related links
- Wurth Elektronik 680 μF Capacitor 35V dc Through Hole Radial Lead
- Wurth Elektronik 680 μF Capacitor 35V dc Through Hole - 860160575028 Radial Lead
- Wurth Elektronik 680 μF Capacitor 35V dc Through Hole - 860040578013 Radial Lead
- Wurth Elektronik 680 μF Capacitor 35V dc, Through Hole Radial Lead
- Wurth Elektronik 2200 μF Capacitor 35V dc Through Hole Radial Lead
- Wurth Elektronik 47 μF Capacitor 35V dc Through Hole Radial Lead
- Wurth Elektronik 33 μF Capacitor 35V dc Through Hole Radial Lead
- Wurth Elektronik 22 μF Capacitor 35V dc Through Hole Radial Lead
