Wurth Elektronik 680 μF Capacitor 25V dc, Radial, Through Hole Radial Lead

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save PHP113.05

View bulk pricing options

Subtotal (1 pack of 10 units)*

PHP285.60

(exc. VAT)

PHP319.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 190 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
10 - 40PHP28.56PHP285.60-
50 - 90PHP26.299PHP262.99PHP113.05
100 - 190PHP23.142PHP231.42PHP541.80
200 - 990PHP21.451PHP214.51PHP1,421.80
1000 +PHP17.98PHP179.80PHP10,580.00

*price indicative

RS Stock No.:
839-6551
Mfr. Part No.:
860020475016
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Capacitor

Capacitance

680μF

Voltage

25V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Packaging

Ammo Pack

Height

16mm

Polarity

Polar

Length

16mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Termination Type

Radial Lead

Pin Count

2

Capacitor Ripple Current

520mA

Maximum Operating Temperature

105°C

Lifetime

2000 h

Standards/Approvals

RoHS

Lead Pitch

5mm

Automotive Standard

No

Series

WCAP-ATG5

Tolerance

±20 %

Leakage Current

170μA

Dissipation Factor

14%

Wurth Elektronik WCAP-ATG5 Series 105°C, 390μF- 2000μF


WCAP-ATG5 Aluminium Electrolytic Capacitor series

High temperature, +105°C general purpose product series

Load life: 2000h @ +105°C

Reflow soldering recommended

Operating temperature: -40°C to +105°C for UR < 400 V

-25 °C to +105°C for UR ≥ 400 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy