Wurth Elektronik 22 μF Capacitor 35V dc, Radial, Through Hole Radial Lead
- RS Stock No.:
- 839-6346
- Mfr. Part No.:
- 860240572002
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Add 250 more to save PHP59.75
View bulk pricing optionsSubtotal (1 bag of 25 units)*
PHP239.50
(exc. VAT)
PHP268.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 25 unit(s) shipping from November 23, 2026
- Plus 1,225 unit(s) shipping from November 30, 2026
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 25 - 225 | PHP9.58 | PHP239.50 | - |
| 250 - 600 | PHP9.341 | PHP233.53 | PHP59.75 |
| 625 - 1975 | PHP9.107 | PHP227.68 | PHP295.63 |
| 2000 - 3975 | PHP8.879 | PHP221.98 | PHP1,402.00 |
| 4000 + | PHP8.657 | PHP216.43 | PHP3,692.00 |
*price indicative
- RS Stock No.:
- 839-6346
- Mfr. Part No.:
- 860240572002
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Capacitor | |
| Capacitance | 22μF | |
| Voltage | 35V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Ammo Pack | |
| Height | 11mm | |
| Polarity | Polar | |
| Length | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 125mA | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 2mm | |
| Lifetime | 5000 h | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Series | WCAP-AT1H | |
| Tolerance | ±20 % | |
| Leakage Current | 7.7μA | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Capacitor | ||
Capacitance 22μF | ||
Voltage 35V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Ammo Pack | ||
Height 11mm | ||
Polarity Polar | ||
Length 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 125mA | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 2mm | ||
Lifetime 5000 h | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Series WCAP-AT1H | ||
Tolerance ±20 % | ||
Leakage Current 7.7μA | ||
Dissipation Factor 12% | ||
- COO (Country of Origin):
- CN
Wurth Elektronik Long Life WCAP-AT1H Capacitor Series
Related links
- Wurth Elektronik 22 μF Capacitor 35V dc Through Hole Radial Lead
- Wurth Elektronik 22 μF Capacitor 35V dc Through Hole - 860240572002 Radial Lead
- Wurth Elektronik 22 μF Capacitor 35V dc Through Hole - 860020572004 Radial Lead
- Wurth Elektronik 22 μF Capacitor 35V dc Through Hole - 860130573001 Radial Lead
- Wurth Elektronik 22 μF Capacitor 35V dc, Through Hole Radial Lead
- Wurth Elektronik 2200 μF Capacitor 35V dc Through Hole Radial Lead
- Wurth Elektronik 47 μF Capacitor 35V dc Through Hole Radial Lead
- Wurth Elektronik 1000 μF Capacitor 35V dc Through Hole Radial Lead
