Wurth Elektronik 1000 μF Capacitor 35V dc, Radial, Through Hole Radial Lead

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save PHP41.95

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP279.65

(exc. VAT)

PHP313.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 170 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 20PHP55.93PHP279.65-
25 - 45PHP54.252PHP271.26PHP41.95
50 - 95PHP52.626PHP263.13PHP165.20
100 - 495PHP51.048PHP255.24PHP488.20
500 +PHP49.514PHP247.57PHP3,208.00

*price indicative

RS Stock No.:
840-4918
Distrelec Article No.:
304-44-996
Mfr. Part No.:
860020578018
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

1000μF

Product Type

Capacitor

Voltage

35V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Packaging

Ammo Pack

Height

20mm

Polarity

Polar

Length

20mm

Minimum Operating Temperature

-40°C

Diameter

13mm

Termination Type

Radial Lead

Pin Count

2

Capacitor Ripple Current

830mA

Maximum Operating Temperature

105°C

Lifetime

2000 h

Standards/Approvals

RoHS

Lead Pitch

5mm

Leakage Current

350μA

Tolerance

±20 %

Automotive Standard

No

Series

WCAP-ATG5

Dissipation Factor

12%

Wurth Elektronik WCAP-ATG5 Series 105°C, 390μF- 2000μF


WCAP-ATG5 Aluminium Electrolytic Capacitor series

High temperature, +105°C general purpose product series

Load life: 2000h @ +105°C

Reflow soldering recommended

Operating temperature: -40°C to +105°C for UR < 400 V

-25 °C to +105°C for UR ≥ 400 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy