Wurth Elektronik 22 μF Capacitor 35V dc, Radial, Through Hole - 860130573001 Radial Lead

This image is representative of the product range

Subtotal (1 box of 1500 units)*

PHP9,798.00

(exc. VAT)

PHP10,974.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
1500 +PHP6.532PHP9,798.00

*price indicative

RS Stock No.:
163-6907
Mfr. Part No.:
860130573001
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Capacitor

Capacitance

22μF

Voltage

35V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Packaging

Ammo Pack

Height

11mm

Polarity

Polar

Length

11mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Capacitor Ripple Current

82mA

Pin Count

2

Termination Type

Radial Lead

Maximum Operating Temperature

125°C

Lead Pitch

2.5mm

Lifetime

1000 h

Standards/Approvals

RoHS

Leakage Current

7.7μA

Series

WCAP-ATET

Tolerance

±20 %

Automotive Standard

No

Dissipation Factor

12%

COO (Country of Origin):
CN

Aluminium Electrolytic Capacitor WCAP-ATET Series 125°C


WCAP-ATET Aluminium Electrolytic Capacitor series

Features and Benefits


• High temperature product series

• Load life: 1000 h to 2000 h @ +125°C

• Reflow soldering recommended

• Operating temperature: -40°C to +125°C for UR < 250 V

-25 °C to +125°C for UR ≥ 250 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy