Wurth Elektronik 56 μF Capacitor 35V dc, Radial, Through Hole Radial Lead
- RS Stock No.:
- 839-8942
- Mfr. Part No.:
- 860040573003
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Add 125 more to save PHP41.00
View bulk pricing optionsSubtotal (1 pack of 25 units)*
PHP273.00
(exc. VAT)
PHP305.75
(inc. VAT)
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 100 | PHP10.92 | PHP273.00 | - |
| 125 - 225 | PHP10.592 | PHP264.80 | PHP41.00 |
| 250 - 475 | PHP10.275 | PHP256.88 | PHP161.25 |
| 500 - 2475 | PHP9.967 | PHP249.18 | PHP476.50 |
| 2500 + | PHP9.668 | PHP241.70 | PHP3,130.00 |
*price indicative
- RS Stock No.:
- 839-8942
- Mfr. Part No.:
- 860040573003
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Capacitor | |
| Capacitance | 56μF | |
| Voltage | 35V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Packaging | Ammo Pack | |
| Polarity | Polar | |
| Height | 11mm | |
| Length | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6.3mm | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 330mA | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 2.5mm | |
| Lifetime | 5000 h | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Leakage Current | 19.6μA | |
| Series | WCAP-ATUL | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Capacitor | ||
Capacitance 56μF | ||
Voltage 35V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Packaging Ammo Pack | ||
Polarity Polar | ||
Height 11mm | ||
Length 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 330mA | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 2.5mm | ||
Lifetime 5000 h | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
Leakage Current 19.6μA | ||
Series WCAP-ATUL | ||
Dissipation Factor 12% | ||
- COO (Country of Origin):
- CN
Wurth Elektronik Low Leakage Current WCAP-ATUL Capacitor Series
Related links
- Wurth Elektronik 56 μF Capacitor 35V dc Through Hole Radial Lead
- Wurth Elektronik 56 μF Capacitor 35V dc Through Hole - 860040573003 Radial Lead
- Wurth Elektronik 56 μF Capacitor 35V dc Through Hole - 860080573004 Radial Lead
- Wurth Elektronik 56 μF Capacitor 35V dc, Through Hole Radial Lead
- Wurth Elektronik 56 μF Capacitor 50V dc Through Hole Radial Lead
- Wurth Elektronik 56 μF Capacitor 25V dc Through Hole Radial Lead
- Wurth Elektronik 56 μF Capacitor 63V dc Through Hole Radial Lead
- Wurth Elektronik 56 μF Capacitor 16V dc Through Hole Radial Lead
