Wurth Elektronik 10 μF Capacitor 35V dc, Radial, Through Hole Radial Lead
- RS Stock No.:
- 840-4867
- Distrelec Article No.:
- 304-38-181
- Mfr. Part No.:
- 860020572003
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Add 250 more to save PHP144.50
View bulk pricing optionsSubtotal (1 pack of 50 units)*
PHP269.50
(exc. VAT)
PHP302.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 1,200 unit(s) ready to ship from another location
- Plus 1,100 unit(s) shipping from November 25, 2026
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 200 | PHP5.39 | PHP269.50 | - |
| 250 - 450 | PHP4.812 | PHP240.60 | PHP144.50 |
| 500 - 950 | PHP4.148 | PHP207.40 | PHP621.00 |
| 1000 - 4950 | PHP3.984 | PHP199.20 | PHP1,406.00 |
| 5000 + | PHP3.148 | PHP157.40 | PHP11,210.00 |
*price indicative
- RS Stock No.:
- 840-4867
- Distrelec Article No.:
- 304-38-181
- Mfr. Part No.:
- 860020572003
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 10μF | |
| Product Type | Capacitor | |
| Voltage | 35V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Ammo Pack | |
| Height | 11mm | |
| Polarity | Polar | |
| Length | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5mm | |
| Capacitor Ripple Current | 46mA | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 2mm | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Leakage Current | 3.5μA | |
| Series | WCAP-ATG5 | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 10μF | ||
Product Type Capacitor | ||
Voltage 35V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Ammo Pack | ||
Height 11mm | ||
Polarity Polar | ||
Length 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Capacitor Ripple Current 46mA | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS | ||
Lead Pitch 2mm | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
Leakage Current 3.5μA | ||
Series WCAP-ATG5 | ||
Dissipation Factor 12% | ||
Wurth Elektronik WCAP-ATG5 Series 105°C, 0.01μF- 330μF
Related links
- Wurth Elektronik 10 μF Capacitor 35V dc Through Hole - 860020572003 Radial Lead
- Wurth Elektronik 10 μF Capacitor 35V dc Through Hole Radial Lead
- Wurth Elektronik 10 μF Capacitor 35V dc, Through Hole Radial Lead
- Wurth Elektronik 10 μF Capacitor 35V dc Through Hole - 860160572001 Radial Lead
- Wurth Elektronik 10 μF Capacitor 35V dc Through Hole - 860010572002 Radial Lead
- Wurth Elektronik 47 μF Capacitor 35V dc Through Hole Radial Lead
- Wurth Elektronik 1000 μF Capacitor 35V dc Through Hole Radial Lead
- Wurth Elektronik 2200 μF Capacitor 35V dc Through Hole Radial Lead
