Wurth Elektronik 10 μF Capacitor 35V dc, Radial, Through Hole - 860020572003 Radial Lead
- RS Stock No.:
- 163-7549
- Mfr. Part No.:
- 860020572003
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 box of 2000 units)*
PHP6,860.00
(exc. VAT)
PHP7,680.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 27, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 2000 + | PHP3.43 | PHP6,860.00 |
*price indicative
- RS Stock No.:
- 163-7549
- Mfr. Part No.:
- 860020572003
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Capacitor | |
| Capacitance | 10μF | |
| Voltage | 35V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Ammo Pack | |
| Height | 11mm | |
| Polarity | Polar | |
| Length | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 46mA | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 2mm | |
| Automotive Standard | No | |
| Leakage Current | 3.5μA | |
| Tolerance | ±20 % | |
| Series | WCAP-ATG5 | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Capacitor | ||
Capacitance 10μF | ||
Voltage 35V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Ammo Pack | ||
Height 11mm | ||
Polarity Polar | ||
Length 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 46mA | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS | ||
Lead Pitch 2mm | ||
Automotive Standard No | ||
Leakage Current 3.5μA | ||
Tolerance ±20 % | ||
Series WCAP-ATG5 | ||
Dissipation Factor 12% | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WCAP-ATG5 Series 105°C, 0.01μF- 330μF
WCAP-ATG5 Aluminium Electrolytic Capacitor series
High temperature, +105°C general purpose product series
Load life: 2000h @ +105°C
Reflow soldering recommended
Operating temperature: -40°C to +105°C for UR < 400 V
-25 °C to +105°C for UR ≥ 400 V
Related links
- Wurth Elektronik 10 μF Capacitor 35V dc Through Hole Radial Lead
- Wurth Elektronik 22 μF Capacitor 35V dc Through Hole - 860130573001 Radial Lead
- Wurth Elektronik 22 μF Capacitor 35V dc Through Hole - 860240572002 Radial Lead
- Wurth Elektronik 10 μF Capacitor 35V dc Through Hole - 860010572002 Radial Lead
- Wurth Elektronik 10 μF Capacitor 35V dc Through Hole - 860160572001 Radial Lead
- Wurth Elektronik 560 μF Capacitor 35V dc Through Hole Radial Lead
- Wurth Elektronik 1200 μF Capacitor 35V dc Through Hole Radial Lead
- Wurth Elektronik 470 μF Capacitor 35V dc Through Hole Radial Lead
