Wurth Elektronik 470 μF Capacitor 35V dc, Radial, Through Hole Radial Lead

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

PHP304.60

(exc. VAT)

PHP341.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 490 unit(s) shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
10 - 40PHP30.46PHP304.60
50 - 90PHP29.548PHP295.48
100 - 190PHP28.662PHP286.62
200 - 990PHP27.803PHP278.03
1000 +PHP26.97PHP269.70

*price indicative

RS Stock No.:
840-4908
Distrelec Article No.:
304-38-182
Mfr. Part No.:
860020575014
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Capacitor

Capacitance

470μF

Voltage

35V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Packaging

Ammo Pack

Height

16mm

Polarity

Polar

Length

16mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Pin Count

2

Capacitor Ripple Current

520mA

Termination Type

Radial Lead

Maximum Operating Temperature

105°C

Lead Pitch

5mm

Standards/Approvals

RoHS

Lifetime

2000 h

Leakage Current

164.5μA

Automotive Standard

No

Series

WCAP-ATG5

Tolerance

±20 %

Dissipation Factor

12%

Wurth Elektronik WCAP-ATG5 Series 105°C, 390μF- 2000μF


WCAP-ATG5 Aluminium Electrolytic Capacitor series

High temperature, +105°C general purpose product series

Load life: 2000h @ +105°C

Reflow soldering recommended

Operating temperature: -40°C to +105°C for UR < 400 V

-25 °C to +105°C for UR ≥ 400 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy