Wurth Elektronik 22 μF Capacitor 50V dc, Surface Solder

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP349.70

(exc. VAT)

PHP391.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
5 - 20PHP69.94PHP349.70
25 - 45PHP67.842PHP339.21
50 - 95PHP65.806PHP329.03
100 - 495PHP63.832PHP319.16
500 +PHP61.92PHP309.60

*price indicative

RS Stock No.:
839-5145
Mfr. Part No.:
865250653010
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

22μF

Product Type

Capacitor

Voltage

50V dc

Construction

Cylindrical Can

Mount Type

Surface

Packaging

Tape & Reel

Height

7.9mm

Polarity

Polar

Length

5.5mm

Minimum Operating Temperature

-40°C

Diameter

10.5mm

Termination Type

Solder

Pin Count

2

Maximum Operating Temperature

85°C

Standards/Approvals

No

Lifetime

2000 h

Automotive Standard

No

Leakage Current

55μA

Series

WCAP-ASNP

Tolerance ±

0.2

Ripple Current

60mA

Dissipation Factor

15%

Wurth Elektronik SMD Non-Polar WCAP-ASNP Series Capacitors


WCAP-ASNP are non-polarised Aluminium Electrolytic Capacitor Series

Features and Benefits


• Load life: 2000 h @ +85°C

• Operating temperature: -40°C to +85°C

• Reflow soldering recommended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy