Wurth Elektronik 22 μF Capacitor 25V dc, Surface Solder
- RS Stock No.:
- 839-1802
- Distrelec Article No.:
- 304-45-070
- Mfr. Part No.:
- 865080442004
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
PHP297.50
(exc. VAT)
PHP333.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 725 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 25 - 100 | PHP11.90 | PHP297.50 |
| 125 - 225 | PHP11.543 | PHP288.58 |
| 250 - 475 | PHP10.85 | PHP271.25 |
| 500 - 2475 | PHP9.874 | PHP246.85 |
| 2500 + | PHP8.689 | PHP217.23 |
*price indicative
- RS Stock No.:
- 839-1802
- Distrelec Article No.:
- 304-45-070
- Mfr. Part No.:
- 865080442004
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Capacitor | |
| Capacitance | 22μF | |
| Voltage | 25V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Height | 5.4mm | |
| Polarity | Polar | |
| Length | 5.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 5mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Lifetime | 2000 h | |
| Automotive Standard | No | |
| Ripple Current | 160mA | |
| Tolerance ± | 0.2 | |
| Leakage Current | 4.3μA | |
| Series | WCAP-ASLI | |
| Dissipation Factor | 14% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Capacitor | ||
Capacitance 22μF | ||
Voltage 25V dc | ||
Construction Cylindrical Can | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Height 5.4mm | ||
Polarity Polar | ||
Length 5.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 5mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Lifetime 2000 h | ||
Automotive Standard No | ||
Ripple Current 160mA | ||
Tolerance ± 0.2 | ||
Leakage Current 4.3μA | ||
Series WCAP-ASLI | ||
Dissipation Factor 14% | ||
Wurth Elektronik SMD Low Impedance WCAP-ASLI Capacitor Series
WCAP-ASLI are low impedance Aluminium Electrolytic Capacitor Series
Features and Benefits
• Load life: 2000 h @ +105°C
• Operating temperature: -55°C to +105°C
• Reflow soldering recommended
Related links
- Wurth Elektronik 22 μF Capacitor 25V dc, Surface Solder - 865080442004
- Wurth Elektronik 22 μF Capacitor 25V dc, Surface Solder
- Wurth Elektronik 22 μF Capacitor 25V dc, Surface Solder - 865060442002
- Wurth Elektronik 22 μF Capacitor 25V dc, Surface Solder - 865090442004
- Wurth Elektronik 4.7 μF Capacitor 25V dc, Surface Solder
- Wurth Elektronik 10 μF Capacitor 25V dc, Surface Solder
- Wurth Elektronik 1000 μF Capacitor 25V dc, Surface Solder
- Wurth Elektronik 47 μF Capacitor 25V dc, Surface Solder
