Wurth Elektronik 10 μF Capacitor 25V dc, Surface Solder

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
839-5090
Mfr. Part No.:
865250442003
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

10μF

Product Type

Capacitor

Voltage

25V dc

Mount Type

Surface

Construction

Cylindrical Can

Packaging

Tape & Reel

Height

4.9mm

Polarity

Polar

Length

5.5mm

Minimum Operating Temperature

-40°C

Diameter

5.5mm

Pin Count

2

Termination Type

Solder

Maximum Operating Temperature

85°C

Lifetime

2000 h

Standards/Approvals

No

Series

WCAP-ASNP

Automotive Standard

No

Tolerance ±

0.2

Leakage Current

12.5μA

Ripple Current

27mA

Dissipation Factor

17%

Wurth Elektronik SMD Non-Polar WCAP-ASNP Series Capacitors


WCAP-ASNP are non-polarised Aluminium Electrolytic Capacitor Series

Features and Benefits


• Load life: 2000 h @ +85°C

• Operating temperature: -40°C to +85°C

• Reflow soldering recommended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy