Wurth Elektronik 10 μF Capacitor 25V dc, Surface Solder - 865230440002
- RS Stock No.:
- 163-5831
- Mfr. Part No.:
- 865230440002
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 2000 units)*
PHP15,680.00
(exc. VAT)
PHP17,560.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 09, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2000 + | PHP7.84 | PHP15,680.00 |
*price indicative
- RS Stock No.:
- 163-5831
- Mfr. Part No.:
- 865230440002
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Capacitor | |
| Capacitance | 10μF | |
| Voltage | 25V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Height | 3.9mm | |
| Polarity | Polar | |
| Length | 5.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5.5mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Lifetime | 5000 h | |
| Ripple Current | 23mA | |
| Series | WCAP-AS5H | |
| Automotive Standard | No | |
| Tolerance ± | 0.2 | |
| Leakage Current | 3μA | |
| Dissipation Factor | 16% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Capacitor | ||
Capacitance 10μF | ||
Voltage 25V dc | ||
Construction Cylindrical Can | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Height 3.9mm | ||
Polarity Polar | ||
Length 5.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5.5mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Lifetime 5000 h | ||
Ripple Current 23mA | ||
Series WCAP-AS5H | ||
Automotive Standard No | ||
Tolerance ± 0.2 | ||
Leakage Current 3μA | ||
Dissipation Factor 16% | ||
- COO (Country of Origin):
- CN
Wurth Elektronik SMD Long Life WCAP-AS5H Capacitor Series
WCAP-AS5H are long life Aluminium Electrolytic Capacitor Series
Load life: 5000h @ +105°C
Operating temperature: -55°C to +105°C
Reflow soldering recommended
Related links
- Wurth Elektronik 10 μF Capacitor 25V dc, Surface Solder
- Wurth Elektronik 10 μF Capacitor 25V dc, Surface Solder - 865250442003
- Wurth Elektronik 10 μF Capacitor 25V dc, Surface Solder - 865090440003
- Wurth Elektronik 10 μF Capacitor 25V dc, Surface Solder - 865080440002
- Wurth Elektronik 10 μF Capacitor 25V dc, Surface Solder - 865060440001
- Wurth Elektronik 4.7 μF Capacitor 25V dc, Surface Solder
- Wurth Elektronik 1000 μF Capacitor 25V dc, Surface Solder
- Wurth Elektronik 47 μF Capacitor 25V dc, Surface Solder
