Wurth Elektronik 22 μF Capacitor 50V dc, Surface Solder - 865080643008

This image is representative of the product range

Subtotal (1 reel of 1000 units)*

PHP8,748.00

(exc. VAT)

PHP9,798.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,000 unit(s) shipping from November 23, 2026
  • Plus 3,000 unit(s) shipping from June 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
1000 +PHP8.748PHP8,748.00

*price indicative

RS Stock No.:
163-5734
Mfr. Part No.:
865080643008
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Capacitor

Capacitance

22μF

Voltage

50V dc

Construction

Cylindrical Can

Mount Type

Surface

Packaging

Tape & Reel

Height

5.4mm

Polarity

Polar

Length

5.5mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Pin Count

2

Termination Type

Solder

Maximum Operating Temperature

105°C

Lifetime

2000 h

Standards/Approvals

No

Series

WCAP-ASLI

Ripple Current

150mA

Automotive Standard

No

Tolerance ±

0.2

Leakage Current

11μA

Dissipation Factor

12%

COO (Country of Origin):
CN

Wurth Elektronik SMD Low Impedance WCAP-ASLI Capacitor Series


WCAP-ASLI are low impedance Aluminium Electrolytic Capacitor Series

Features and Benefits


• Load life: 2000 h @ +105°C

• Operating temperature: -55°C to +105°C

• Reflow soldering recommended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy