Wurth Elektronik 22 μF Capacitor 35V dc, Surface Solder

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save 7%

View bulk pricing options

Subtotal (1 pack of 25 units)*

PHP431.50

(exc. VAT)

PHP483.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,025 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
25 - 100PHP17.26PHP431.50-
125 - 225PHP15.932PHP398.307%
250 - 475PHP14.036PHP350.9018%
500 - 2475PHP12.936PHP323.4025%
2500 +PHP10.85PHP271.2537%

*price indicative

RS Stock No.:
838-7939
Mfr. Part No.:
865230543003
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

22μF

Product Type

Capacitor

Voltage

35V dc

Mount Type

Surface

Construction

Cylindrical Can

Packaging

Tape & Reel

Height

6.2mm

Polarity

Polar

Length

5.5mm

Minimum Operating Temperature

-40°C

Diameter

5.5mm

Pin Count

2

Termination Type

Solder

Maximum Operating Temperature

105°C

Standards/Approvals

No

Lifetime

5000 h

Automotive Standard

No

Leakage Current

7.7μA

Series

WCAP-AS5H

Ripple Current

42mA

Tolerance ±

0.2

Dissipation Factor

13%

Wurth Elektronik SMD Long Life WCAP-AS5H Capacitor Series


WCAP-AS5H are long life Aluminium Electrolytic Capacitor Series

Load life: 5000h @ +105°C

Operating temperature: -55°C to +105°C

Reflow soldering recommended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy