Wurth Elektronik 22 μF Capacitor 35V dc, Surface Solder - 865060543003

This image is representative of the product range

Subtotal (1 reel of 1000 units)*

PHP9,702.00

(exc. VAT)

PHP10,866.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 27, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
1000 +PHP9.702PHP9,702.00

*price indicative

RS Stock No.:
163-6382
Mfr. Part No.:
865060543003
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Capacitor

Capacitance

22μF

Voltage

35V dc

Construction

Cylindrical Can

Mount Type

Surface

Packaging

Tape & Reel

Height

6.2mm

Polarity

Polar

Length

5.5mm

Minimum Operating Temperature

-55°C

Diameter

5.5mm

Pin Count

2

Termination Type

Solder

Maximum Operating Temperature

105°C

Lifetime

2000 h

Standards/Approvals

No

Series

WCAP-ASLL

Ripple Current

230mA

Automotive Standard

No

Tolerance ±

0.2

Leakage Current

7.7μA

Dissipation Factor

14%

COO (Country of Origin):
CN

Wurth Elektronik SMD Low Impedance, Long Life WCAP-ASLL Capacitor Series


WCAP-ASLL are low impedance long life Aluminium Electrolytic Capacitor Series

Features and Benefits


• Load life: 2000 h – 5000 h @ +105°C

• Operating temperature: -55°C to +105°C

• Reflow soldering recommended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy