Wurth Elektronik 22 μF Capacitor 25V dc, Through Hole - 860130473001 Radial Lead

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save PHP76.00

View bulk pricing options

Subtotal (1 bag of 25 units)*

PHP253.00

(exc. VAT)

PHP283.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
25 - 225PHP10.12PHP253.00-
250 - 600PHP9.816PHP245.40PHP76.00
625 - 1475PHP9.522PHP238.05PHP373.75
1500 - 2975PHP9.236PHP230.90PHP1,326.00
3000 +PHP8.96PHP224.00PHP3,480.00

*price indicative

Packaging Options:
RS Stock No.:
839-4849
Mfr. Part No.:
860130473001
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Capacitor

Capacitance

22μF

Voltage

25V dc

Mount Type

Through Hole

Construction

Radial Can

Packaging

Ammo Pack

Height

11mm

Polarity

Polar

Length

11mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Capacitor Ripple Current

70mA

Termination Type

Radial Lead

Pin Count

2

Maximum Operating Temperature

125°C

Lifetime

1000 h

Standards/Approvals

RoHS

Lead Pitch

2.5mm

Leakage Current

5.5μA

Series

WCAP-ATET

Tolerance

±20 %

Automotive Standard

No

Dissipation Factor

13%

COO (Country of Origin):
CN

Aluminium Electrolytic Capacitor WCAP-ATET Series 125°C


WCAP-ATET Aluminium Electrolytic Capacitor series

Features and Benefits


• High temperature product series

• Load life: 1000 h to 2000 h @ +125°C

• Reflow soldering recommended

• Operating temperature: -40°C to +125°C for UR < 250 V

-25 °C to +125°C for UR ≥ 250 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy